EUR | USD
Favorite

LM317DCYR Linear Voltage Regulator IC 1 Output 1.5A SOT-223-4
Price & Procurement
74.865 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,51000 0,51 €
10 0,45000 4,50 €
25 0,42280 10,57 €
100 0,32040 32,04 €
250 0,27272 68,18 €
500 0,25906 129,53 €
1.000 0,19771 197,71 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,51000 €

Excludes VAT

0,59160 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

LM317DCYR

Datasheet
Digi-Key Part Number 296-12602-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LM317DCYR
Copy  
Description IC REG LIN POS ADJ 1.5A SOT223-4
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 1.5A SOT-223-4

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 40V
Voltage - Output (Min/Fixed) 1.25V
Voltage - Output (Max) 37V
Voltage Dropout (Max) -
Current - Output 1.5A
PSRR 64dB ~ 57dB (120Hz)
Control Features -
Protection Features Over Temperature, Short Circuit
Operating Temperature 0°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-261-4, TO-261AA
Supplier Device Package SOT-223-4
Base Part Number LM317
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

LM337IMP/NOPB

IC REG LIN NEG ADJ 1A SOT223-4

Texas Instruments

1,35000 € Details

LM337IMPX/NOPB

IC REG LIN NEG ADJ 1A SOT223-4

Texas Instruments

1,35000 € Details

S1B-13-F

DIODE GEN PURP 100V 1A SMA

Diodes Incorporated

0,20000 € Details

SS14

DIODE SCHOTTKY 40V 1A SMA

ON Semiconductor

0,32000 € Details

M20-9990246

CONN HEADER VERT 2POS 2.54MM

Harwin Inc.

0,09000 € Details

NE555DR

IC OSC SGL TIMER 100KHZ 8-SOIC

Texas Instruments

0,31000 € Details
Additional Resources
Standard Package 1
Other Names 296-12602-6