EUR | USD
Favorite

LM2917MX-8/NOPB Frequency to Voltage Converter IC 10kHz ±0.3% 8-SOIC
Price & Procurement
3.007 In Stock
Can ship immediately Factory Stock : 10.001
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,56000 1,56 €
10 1,39700 13,97 €
25 1,31760 32,94 €
100 1,05410 105,41 €
250 0,92232 230,58 €
500 0,89596 447,98 €
1.000 0,71150 711,50 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
1,56000 €

Excludes VAT

1,80960 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-41297-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    10.000 - Factory Stock 
  • Unit Price: 0,68515 €
  • Cut Tape (CT)  : 296-41297-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.007 - Immediate
    10.001 - Factory Stock 
  • Unit Price: 1,56000 €
  • Tube  : LM2917M-8/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 433 - Immediate
    9.975 - Factory Stock 
  • Unit Price: 1,87000 €

LM2917MX-8/NOPB

Datasheet
Digi-Key Part Number 296-41297-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LM2917MX-8/NOPB
Copy  
Description IC F/V CONV 10KHZ 8SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Frequency to Voltage Converter IC 10kHz ±0.3% 8-SOIC

Copy  
Documents & Media
Datasheets LM2907,17
PCN Assembly/Origin Mult Devices 21/Aug/2017
EDA / CAD Models LM2917MX-8/NOPB by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type Frequency to Voltage
Frequency - Max 10kHz
Full Scale -
Linearity ±0.3%
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number LM2917
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LM2907MX-8/NOPB

IC F/V CONV 10KHZ 8SOIC

Texas Instruments

1,70000 € Details

LM331N/NOPB

IC V/F CONV 100KHZ 8DIP

Texas Instruments

3,71000 € Details
Additional Resources
Standard Package 1
Other Names 296-41297-6
LM2917MX-8/NOPBDKR
LM2917MX-8/NOPBDKR-ND