EUR | USD
Favorite

INA226AIDGST Current Monitor Regulator High/Low-Side 10mA 10-VSSOP
Price & Procurement
9.840 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,17000 3,17 €
10 2,84100 28,41 €
25 2,68640 67,16 €
100 2,20860 220,86 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-29100-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 9.750 - Immediate
  • Unit Price: 1,98172 €
  • Cut Tape (CT)  : 296-29100-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.840 - Immediate
  • Unit Price: 3,17000 €
  • Tape & Reel (TR)  : 296-29034-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 14.286 - Immediate
  • Unit Price: 1,32875 €
  • Cut Tape (CT)  : 296-29034-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.286 - Immediate
  • Unit Price: 2,75000 €
  • Digi-Reel®  : 296-29034-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.289 - Immediate
  • Unit Price: Digi-Reel®

INA226AIDGST

Datasheet
Digi-Key Part Number 296-29100-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number INA226AIDGST
Copy  
Description IC MONITOR PWR/CURR BIDIR 10MSOP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Current Monitor Regulator High/Low-Side 10mA 10-VSSOP

Copy  
Documents & Media
Datasheets INA226 Datasheet
Design Resources Available In the Digi-Key KiCad Library
Featured Product INA226 Current Shunt and Power Monitors
PCN Assembly/Origin Mutl Dev Wafer Site Add 30/May/2018
Manufacturer Product Page INA226AIDGST Specifications
EDA / CAD Models INA226AIDGST by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Function Current Monitor
Sensing Method High/Low-Side
Accuracy ±0.02%
Voltage - Input 0V ~ 36V
Current - Output 10mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-VSSOP
Base Part Number INA226
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

TPD4S012DRYR

TVS DIODE 5.5V 6SON

Texas Instruments

0,60000 € Details

SN74LVC1G08DCKR

IC GATE AND 1CH 2-INP SC70-5

Texas Instruments

0,21000 € Details

FPF2163

IC PWR SWITCH P-CH 1:1 6MICROFET

ON Semiconductor

1,07000 € Details

0878321420

CONN HEADER SMD 14POS 2MM

Molex

1,67000 € Details

PCA9306DCTR

IC TRNSLTR BIDIRECTIONAL SM8

Texas Instruments

0,58000 € Details

DP83867IRPAPT

IC ETHERNET PHY 64HTQFP

Texas Instruments

7,09000 € Details
Additional Resources
Standard Package 1
Other Names 296-29100-6