EUR | USD
Favorite

Price & Procurement
12.020 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,90000 2,90 €
10 2,60100 26,01 €
25 2,45880 61,47 €
100 2,02150 202,15 €
250 1,81392 453,48 €
500 1,74836 874,18 €
1.000 1,45332 1.453,32 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-29100-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 9.250 - Immediate
  • Unit Price: 2,08600 €
  • Cut Tape (CT)  : 296-29100-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.318 - Immediate
  • Unit Price: 3,33000 €
  • Digi-Reel®  : 296-29100-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.318 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-29034-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 11.964 - Immediate
  • Unit Price: 1,39868 €
  • Cut Tape (CT)  : 296-29034-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.964 - Immediate
  • Unit Price: 2,90000 €

INA226AIDGSR

Datasheet
Digi-Key Part Number 296-29034-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number INA226AIDGSR
Copy  
Description IC MONITOR PWR/CURR BIDIR 10MSOP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Current Monitor Regulator High/Low-Side 10mA 10-VSSOP

Copy  
Documents & Media
Datasheets INA226 Datasheet
Design Resources Available In the Digi-Key KiCad Library
Featured Product INA226 Current Shunt and Power Monitors
PCN Assembly/Origin Mutl Dev Wafer Site Add 30/May/2018
Manufacturer Product Page INA226AIDGSR Specifications
EDA / CAD Models INA226AIDGSR by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Function Current Monitor
Sensing Method High/Low-Side
Accuracy ±0.02%
Voltage - Input 0V ~ 36V
Current - Output 10mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-VSSOP
Base Part Number INA226
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

INA226EVM

EVAL MODULE FOR INA226

Texas Instruments

80,59000 € Details

SN65HVD234DR

IC TRANSCEIVER HALF 1/1 8SOIC

Texas Instruments

2,51000 € Details

SN74AVC1T45DCKR

IC TRNSLTR BIDIRECTIONAL SC70-6

Texas Instruments

0,56000 € Details

PCA9306DCTR

IC TRNSLTR BIDIRECTIONAL SM8

Texas Instruments

0,61000 € Details

TPD2E001DRLR

TVS DIODE 5.5V SOT5

Texas Instruments

0,51000 € Details

ISO1541DR

DGTL ISOL 2500VRMS 2CH I2C 8SOIC

Texas Instruments

3,69000 € Details
Additional Resources
Standard Package 1
Other Names 296-29034-6