EUR | USD
Favorite

INA180A2IDBVR Current Sense Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Price & Procurement
2.878 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 €0,36
10 0,30500 €3,05
25 0,28480 €7,12
100 0,22770 €22,77
250 0,21144 €52,86
500 0,17890 €89,45
1.000 0,13824 €138,24

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,36000

Excludes VAT

€0,42840

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 296-46628-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 5.250 - Immediate
    8.000 - Factory Stock 
  • Unit Price: 0,21988 €
  • Cut Tape (CT)  : 296-46628-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.527 - Immediate
    8.185 - Factory Stock 
  • Unit Price: 0,37000 €
  • Digi-Reel®  : 296-46628-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.527 - Immediate
    8.185 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-47653-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,12812 €
  • Digi-Reel®  : 296-47653-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.878 - Immediate
  • Unit Price: Digi-Reel®

INA180A2IDBVR

Datasheet
Digi-Key Part Number 296-47653-1-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number INA180A2IDBVR
Copy  
Description IC CURR SENSE 1 CIRCUIT SOT23-5
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Current Sense Amplifier 1 Circuit Rail-to-Rail SOT-23-5

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 2V/µs
-3db Bandwidth 350kHz
Current - Input Bias 80µA
Voltage - Input Offset 100µV
Current - Supply 260µA
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number INA180
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

INA180A1IDBVR

IC CURR SENSE 1 CIRCUIT SOT23-5

Texas Instruments

0,36000 € Details

INA180A3IDBVR

IC CURR SENSE 1 CIRCUIT SOT23-5

Texas Instruments

0,36000 € Details

INA180A4IDBVR

IC CURR SENSE 1 CIRCUIT SOT23-5

Texas Instruments

0,36000 € Details

DRV8876PWPR

PWR MGMT MOTOR/FAN DRIVER

Texas Instruments

1,68000 € Details

PMEG10010ELRX

DIODE SCHOTTKY 100V 1A SOD123

Nexperia USA Inc.

0,35000 € Details

B340AF-13

DIODE SCHOTTKY 40V 3A SMAF

Diodes Incorporated

0,44000 € Details
Additional Resources
Standard Package 1
Other Names 296-47653-1