EUR | USD

ESD351DPYR 6.5V Clamp 16A Ipp Tvs Diode Surface Mount 2-X1SON (1x.60)
Price & Procurement
1,495 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 €0,35
10 0,28900 €2,89
100 0,19670 €19,67
500 0,14754 €73,77
1.000 0,11065 €110,65
2.000 0,10149 €202,98

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,35000

Excludes VAT

€0,41650

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A €5.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-51109-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: €0.10149
  • Cut Tape (CT)  : 296-51109-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,495 - Immediate
  • Unit Price: €0.35000

ESD351DPYR

Datasheet
Digi-Key Part Number 296-51109-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number ESD351DPYR
Copy  
Description TVS DIODE 3.6VWM 6.5VC 2X1SON
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

6.5V Clamp 16A Ipp Tvs Diode Surface Mount 2-X1SON (1x.60)

Copy  
Customer Reference
Documents & Media
Datasheets ESD351
Manufacturer Product Page ESD351DPYR Specifications
EDA / CAD Models ESD351DPYR by SnapEDA
ESD351DPYR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 3.6V
Voltage - Breakdown (Min) 4.5V
Voltage - Clamping (Max) @ Ipp 6.5V
Current - Peak Pulse (10/1000µs) 16A
Power - Peak Pulse 36W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 1.8pF @ 1MHz
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 0402 (1006 Metric)
Supplier Device Package 2-X1SON (1x.60)
Base Part Number ESD351
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ESD401DPYR

TVS DIODE 5.5VWM 24VC 2X1SON

Texas Instruments

€0.36000 Details

ESD321DPYR

TVS DIODE 3.6VWM 6.8VC 2X1SON

Texas Instruments

€0.34000 Details

ESDS314DBVR

TVS DIODE 3.6VWM 6.5VC SOT23-5

Texas Instruments

€0.58000 Details

1N4148W-13-F

DIODE GEN PURP 100V 150MA SOD123

Diodes Incorporated

€0.16000 Details

STM32L431VCT6

IC MCU 32BIT 256KB FLASH 100LQFP

STMicroelectronics

€6.74000 Details

BR1111C-TR

LED RED DIFFUSED 1608 SMD

Stanley Electric Co

€0.33000 Details
Additional Resources
Standard Package 1
Other Names 296-51109-6