EUR | USD
Favorite

DS90UB954TRGZTQ1 1.5Gbps Deserializer 2 Input Output 48-VQFN (7x7)
Price & Procurement
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 11,56000 €11,56
10 10,62500 €106,25
25 10,18440 €254,61
100 8,53280 €853,28

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€11,56000

Excludes VAT

€13,75640

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-48292-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 6,09763 €
  • Cut Tape (CT)  : 296-48292-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 10,05000 €
  • Digi-Reel®  : 296-48292-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-47419-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: 7,98236 €
  • Cut Tape (CT)  : 296-47419-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 11,56000 €

DS90UB954TRGZTQ1

Datasheet
Digi-Key Part Number 296-47419-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number DS90UB954TRGZTQ1
Copy  
Description 12-BIT 100MHFPD-LINK III DESERIA
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

1.5Gbps Deserializer 2 Input Output 48-VQFN (7x7)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q101
Packaging Digi-Reel® 
Part Status Active
Function Deserializer
Data Rate 1.5Gbps
Input Type FPD-Link III, LVDS
Output Type CSI-2, MIPI
Number of Inputs 2
Voltage - Supply 1.71V ~ 1.89V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-VQFN (7x7)
Base Part Number DS90UB
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

BLM18HE152SZ1D

FERRITE BEAD 1.5 KOHM 0603 1LN

Murata Electronics

0,15000 € Details

DS90UB953TRHBTQ1

CSI2 FPD3 SERIALIZER

Texas Instruments

10,44000 € Details

DS90UB953TRHBRQ1

DS90UB953TRHBRQ1

Texas Instruments

9,07000 € Details

2309413-1

DDR4 SODIMM 260P 9.2H STD

TE Connectivity AMP Connectors

1,48000 € Details

DS90UB954TRGZRQ1

DUAL FPD LINK DESERIALIZER HUB W

Texas Instruments

10,05000 € Details

DS90UB954-Q1EVM

DS90UB954-Q1EVM

Texas Instruments

390,37000 € Details
Additional Resources
Standard Package 1
Other Names 296-47419-6