EUR | USD

DS90UB953TRHBRQ1 4.16Gbps Serializer 1 Input 1 Output 32-VQFN (5x5)
Price & Procurement
0
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 9,44000 €9,44
10 8,67700 €86,77
25 8,31760 €207,94
100 7,42260 €742,26

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€9,44000

Excludes VAT

€11,23360

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 296-49634-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: €7.42263
  • Digi-Reel®  : 296-49634-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-48128-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: €8.53600
  • Cut Tape (CT)  : 296-48128-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: €10.86000
  • Digi-Reel®  : 296-48128-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

DS90UB953TRHBRQ1

Datasheet
Digi-Key Part Number 296-49634-1-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number DS90UB953TRHBRQ1
Copy  
Description DS90UB953TRHBRQ1
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

4.16Gbps Serializer 1 Input 1 Output 32-VQFN (5x5)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Function Serializer
Data Rate 4.16Gbps
Input Type CSI-2, MIPI
Output Type FPD-Link III, LVDS
Number of Inputs 1
Number of Outputs 1
Voltage - Supply 1.71V ~ 1.89V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount, Wettable Flank
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-VQFN (5x5)
Base Part Number DS90UB953
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

DS90UB954TRGZRQ1

DUAL FPD LINK DESERIALIZER HUB W

Texas Instruments

€10.46000 Details

DS90UB953TRHBTQ1

CSI2 FPD3 SERIALIZER

Texas Instruments

€10.86000 Details

DS90UB954TRGZTQ1

12-BIT 100MHFPD-LINK III DESERIA

Texas Instruments

€12.03000 Details

KSZ8721BLI

IC TRANSCEIVER FULL 1/1 48LQFP

Microchip Technology

€4.03000 Details

KSZ9031RNXCC

IC TRANSCEIVER FULL 4/4 48QFN

Microchip Technology

€2.66000 Details

KSZ9031RNXCC-TR

IC TRANSCEIVER FULL 4/4 48QFN

Microchip Technology

€2.50000 Details
Additional Resources
Standard Package 1
Other Names 296-49634-1