EUR | USD
Favorite

DS90UB933TRTVRQ1 Serializer 12 Input 2 Output 32-WQFN (5x5)
Price & Procurement
2.434 In Stock
Can ship immediately Factory Stock : 10.001
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,42000 7,42 €
10 6,70200 67,02 €
25 6,38960 159,74 €
100 5,29880 529,88 €
250 4,83128 1.207,82 €
500 4,51956 2.259,78 €
1.000 4,05203 4.052,03 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-49633-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.444 - Immediate
    10.000 - Factory Stock 
  • Unit Price: 4,14553 €
  • Cut Tape (CT)  : 296-49633-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.444 - Immediate
    10.001 - Factory Stock 
  • Unit Price: 7,42000 €
  • Tape & Reel (TR)  : 296-47324-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
    10.000 - Factory Stock 
  • Unit Price: 5,55624 €
  • Cut Tape (CT)  : 296-47324-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 649 - Immediate
    10.001 - Factory Stock 
  • Unit Price: 8,53000 €
  • Digi-Reel®  : 296-47324-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 649 - Immediate
    10.001 - Factory Stock 
  • Unit Price: Digi-Reel®

DS90UB933TRTVRQ1

Datasheet
Digi-Key Part Number 296-49633-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DS90UB933TRTVRQ1
Copy  
Description IC SERIALIZER FPD-LINK 32WQFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Serializer 12 Input 2 Output 32-WQFN (5x5)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Function Serializer
Data Rate -
Input Type LVCMOS
Output Type LVCMOS
Number of Inputs 12
Number of Outputs 2
Voltage - Supply 1.71V ~ 1.89V
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 32-WFQFN Exposed Pad
Supplier Device Package 32-WQFN (5x5)
Base Part Number DS90UB933
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

DS90UB933-Q1EVM

EVALUATION MODULE

Texas Instruments

288,39000 € Details

DS90UB934TRGZTQ1

IC DESERIALIZER 12 BIT 48-VQFN

Texas Instruments

10,48000 € Details

DS90UB933TRTVTQ1

IC SERIALIZER FPD-LINK 32WQFN

Texas Instruments

8,53000 € Details

DS90UB960WRTDRQ1

INTERFACE IC MISC

Texas Instruments

17,29138 € Details

MAX9271GTJ+T

IC SERIALIZER 16BIT GMSL 32TQFN

Maxim Integrated

6,10000 € Details
Additional Resources
Standard Package 1
Other Names 296-49633-6