EUR | USD
Favorite

DS90UB933TRTVRQ1 Serializer 12 Input 2 Output 32-WQFN (5x5)
Price & Procurement
2.434 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,25000 7,25 €
10 6,54800 65,48 €
25 6,24320 156,08 €
100 5,17740 517,74 €
250 4,72060 1.180,15 €
500 4,41606 2.208,03 €
1.000 4,05059 4.050,59 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
7,25000 €

Excludes VAT

8,41000 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 296-49633-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 4,05059 €
  • Digi-Reel®  : 296-49633-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.434 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-47324-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
    2.000 - Factory Stock 
  • Unit Price: 5,42896 €
  • Cut Tape (CT)  : 296-47324-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 639 - Immediate
    2.163 - Factory Stock 
  • Unit Price: 8,33000 €
  • Digi-Reel®  : 296-47324-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 639 - Immediate
    2.163 - Factory Stock 
  • Unit Price: Digi-Reel®

DS90UB933TRTVRQ1

Datasheet
Digi-Key Part Number 296-49633-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DS90UB933TRTVRQ1
Copy  
Description IC SERIALIZER FPD-LINK 32WQFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Serializer 12 Input 2 Output 32-WQFN (5x5)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Function Serializer
Data Rate -
Input Type LVCMOS
Output Type LVCMOS
Number of Inputs 12
Number of Outputs 2
Voltage - Supply 1.71V ~ 1.89V
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 32-WFQFN Exposed Pad
Supplier Device Package 32-WQFN (5x5)
Base Part Number DS90UB933
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

DS90UB933-Q1EVM

EVALUATION MODULE

Texas Instruments

281,79000 € Details

DS90UB933TRTVTQ1

IC SERIALIZER FPD-LINK 32WQFN

Texas Instruments

8,33000 € Details

DS90UB934TRGZTQ1

IC DESERIALIZER 12 BIT 48-VQFN

Texas Instruments

10,24000 € Details

DS90UB954TRGZRQ1

DUAL FPD LINK DESERIALIZER HUB W

Texas Instruments

10,32000 € Details

MAX9271GTJ+T

IC SERIALIZER 16BIT GMSL 32TQFN

Maxim Integrated

5,96000 € Details
Additional Resources
Standard Package 1
Other Names 296-49633-1