EUR | USD
Favorite

Price & Procurement
13.660 In Stock
Can ship immediately Factory Stock : 138
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,28000 3,28 €
10 2,94800 29,48 €
25 2,78760 69,69 €
100 2,29180 229,18 €
250 2,05640 514,10 €
500 1,98206 991,03 €
1.000 1,64758 1.647,58 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-28359-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 1,58565 €
  • Cut Tape (CT)  : 296-28359-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.660 - Immediate
    138 - Factory Stock 
  • Unit Price: 3,28000 €
  • Tube  : 296-33277-5-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 72 - Immediate
    7.650 - Factory Stock 
  • Unit Price: 3,94000 €

DRV8814PWPR

Datasheet
Digi-Key Part Number 296-28359-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DRV8814PWPR
Copy  
Description IC MOTOR DRIVER 8V-45V 28HTSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Motor Driver Power MOSFET Parallel 28-HTSSOP

Copy  
Documents & Media
Datasheets DRV8814
PCN Assembly/Origin Mult Devices 17/Oct/2017
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Brushed DC
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (4)
Interface Parallel
Technology Power MOSFET
Step Resolution -
Applications General Purpose
Current - Output 1.75A
Voltage - Supply 8V ~ 45V
Voltage - Load 8V ~ 45V
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 28-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package 28-HTSSOP
Base Part Number DRV8814
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

A4980KLPTR-T

IC MTR DRV BIPOLR 3-5.5V 28TSSOP

Allegro MicroSystems

3,95000 € Details

DRV8872DDAR

IC MOTOR DRVR UNIPLR 8SO PWRPAD

Texas Instruments

2,28000 € Details

A4954ELPTR-T

IC MOTOR DRIVER 8V-40V 16TSSOP

Allegro MicroSystems

2,51000 € Details

L298N

IC BRIDGE DRIVER PAR 15MULTIWATT

STMicroelectronics

4,41000 € Details

CSD95372AQ5M

IC SYNC BUCK NEXFET 12SON

Texas Instruments

2,93000 € Details

CSD97394Q4M

IC POWERSTAGE SYNC BUCK 8VSON

Texas Instruments

1,50000 € Details
Additional Resources
Standard Package 1
Other Names 296-28359-6