EUR | USD
Favorite

DRV8323SRTAR Multiphase Motor Driver Power MOSFET SPI 40-WQFN (6x6)
Price & Procurement
3.532 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,17000 3,17 €
10 2,85000 28,50 €
25 2,69480 67,37 €
100 2,21570 221,57 €
250 1,98816 497,04 €
500 1,91628 958,14 €
1.000 1,59291 1.592,91 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
3,17000 €

Excludes VAT

3,77230 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 296-48535-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 1,53302 €
  • Digi-Reel®  : 296-48535-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.532 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-47095-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: 2,01592 €
  • Cut Tape (CT)  : 296-47095-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 309 - Immediate
  • Unit Price: 3,22000 €
  • Digi-Reel®  : 296-47095-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 309 - Immediate
  • Unit Price: Digi-Reel®

DRV8323SRTAR

Datasheet
Digi-Key Part Number 296-48535-1-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number DRV8323SRTAR
Copy  
Description IC MTR DRV MULTPHAS 6-60V 40WQFN
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Multiphase Motor Driver Power MOSFET SPI 40-WQFN (6x6)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Motor Type - Stepper Multiphase
Motor Type - AC, DC Brushless DC (BLDC)
Function Controller - Commutation, Direction Management
Output Configuration Half Bridge (3)
Interface SPI
Technology Power MOSFET
Step Resolution -
Applications Brushless DC (BLDC)
Current - Output 5mA
Voltage - Supply 6V ~ 60V
Voltage - Load -
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 40-WFQFN Exposed Pad
Supplier Device Package 40-WQFN (6x6)
Base Part Number DRV8323
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

CSD88599Q5DC

MOSFET 2 N-CH 60V 22-VSON-CLIP

Texas Instruments

3,33000 € Details

DRV8323RSRGZR

IC MTR DRV MULTIPHAS 6-60V 48QFN

Texas Instruments

3,81000 € Details

PMEG6010CEJ,115

DIODE SCHOTTKY 60V 1A SOD323F

Nexperia USA Inc.

0,29000 € Details

TMS320F28069MPZT

IC MCU 32BIT 256KB FLASH 100LQFP

Texas Instruments

17,41000 € Details

SK510A-LTP

DIODE SCHOTTKY 5A 100V SMA

Micro Commercial Co

0,46000 € Details

LM5164DDAR

POWER MANAGEMENT

Texas Instruments

2,62000 € Details
Additional Resources
Standard Package 1
Other Names 296-48535-1