EUR | USD
Favorite

Price & Procurement
2.263 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,10000 1,10 €
5 1,05600 5,28 €
10 0,85900 8,59 €
25 0,73960 18,49 €
50 0,64060 32,03 €
100 0,58120 58,12 €
500 0,48874 244,37 €
1.000 0,43590 435,90 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
1,10000 €

Excludes VAT

1,27600 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-46087-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.500 - Immediate
    10.000 - Factory Stock 
  • Unit Price: 0,60848 €
  • Cut Tape (CT)  : 296-46087-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.684 - Immediate
    10.001 - Factory Stock 
  • Unit Price: 1,13000 €
  • Digi-Reel®  : 296-46087-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.684 - Immediate
    10.001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-38457-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,42269 €
  • Cut Tape (CT)  : 296-38457-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.263 - Immediate
  • Unit Price: 1,10000 €

DRV5053OAQDBZR

Datasheet
Digi-Key Part Number 296-38457-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DRV5053OAQDBZR
Copy  
Description SENSOR HALL ANALOG SOT23-3
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Hall Effect Sensor Single Axis SOT-23-3

Copy  
Customer Reference
Documents & Media
Datasheets DRV5053 Datasheet
Design Resources Development Tool Selector
Featured Product DRV5053 Analog-Bipolar Hall Effect Sensors
PCN Assembly/Origin LBC8 16/Dec/2016
Manufacturer Product Page DRV5053OAQDBZR Specifications
EDA / CAD Models DRV5053OAQDBZR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Technology Hall Effect
Axis Single
Output Type Analog Voltage
Sensing Range ±73mT
Voltage - Supply 2.5V ~ 38V
Current - Supply (Max) 3.6mA
Current - Output (Max) 2.3mA
Resolution -
Bandwidth 20kHz
Operating Temperature -40°C ~ 125°C (TA)
Features Temperature Compensated
Supplier Device Package SOT-23-3
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Base Part Number DRV5053
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DRV5053RAQDBZR

SENSOR HALL ANALOG SOT23-3

Texas Instruments

0,99000 € Details

DRV5053PAQDBZR

SENSOR HALL ANALOG SOT23-3

Texas Instruments

1,10000 € Details

DRV5053VAQDBZR

SENSOR HALL ANALOG SOT23-3

Texas Instruments

1,10000 € Details

RR111-1DC2-331

SENSOR MR ANALOG SOT23-3

Coto Technology

0,78000 € Details

DRV5055A1QDBZR

SENSOR HALL ANALOG SOT23-3

Texas Instruments

1,13000 € Details

DRV5055A3QDBZR

SENSOR HALL ANALOG SOT23-3

Texas Instruments

1,13000 € Details
Additional Resources
Standard Package 1
Other Names 296-38457-6