DAC5688IRGCT 16 Bit Digital to Analog Converter 2 64-VQFN (9x9)
Price & Procurement
445 In Stock
Can ship immediately Factory Stock : 250
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 53,86000 €53,86

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€53,86000

Excludes VAT

€64,09340

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 296-23218-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    250 - Factory Stock 
  • Unit Price: €53,86284
  • Digi-Reel®  : 296-23218-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 445 - Immediate
    250 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : DAC5688IRGCR-ND
  • Minimum Quantity: 2.000  Non-Stock 
  • Quantity Available: 8.000 - Factory Stock 
  • Unit Price: €51,63711

DAC5688IRGCT

Datasheet
Digi-Key Part Number 296-23218-1-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number DAC5688IRGCT
Copy  
Description IC DAC 16BIT A-OUT 64VQFN
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

16 Bit Digital to Analog Converter 2 64-VQFN (9x9)

Copy  
Customer Reference
Documents & Media
Datasheets DAC5688
Product Training Modules Data Converter Basics
Design Resources Development Tool Selector
PCN Assembly/Origin Additional Assembly and Test Site 07/Nov/2013
PCN Packaging Conversion to 7" Reel 24/Jan/2014
Manufacturer Product Page DAC5688IRGCT Specifications
EDA / CAD Models DAC5688IRGCT by SnapEDA
DAC5688IRGCT by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Number of Bits 16
Number of D/A Converters 2
Settling Time 10.4ns (Typ)
Output Type Current - Unbuffered
Differential Output Yes
Data Interface Parallel
Reference Type External, Internal
Voltage - Supply, Analog 3V ~ 3.6V
Voltage - Supply, Digital 1.7V ~ 1.9V
INL/DNL (LSB) ±4, ±2
Architecture Current Sink
Operating Temperature -40°C ~ 85°C
Package / Case 64-VFQFN Exposed Pad
Supplier Device Package 64-VQFN (9x9)
Mounting Type Surface Mount
Base Part Number DAC5688
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

TSW4100EVM

KIT WIDEBAND DGTL REPEATER DEMO

Texas Instruments

€1.313,53000 Details
You May Also Be Interested In

CDCM7005RGZT

IC CLK SYNC/JITTER CLEANER 48QFN

Texas Instruments

€17,40000 Details

LM1086ISX-3.3/NOPB

IC REG LIN 3.3V 1.5A DDPAK

Texas Instruments

€2,08000 Details

TPS79318DBVR

IC REG LINEAR 1.8V 200MA SOT23-5

Texas Instruments

€0,79000 Details

TPS79333DBVRG4

IC REG LINEAR 3.3V 200MA SOT23-5

Texas Instruments

€0,79000 Details

SN65C1168PWR

IC TRANSCEIVER FULL 2/2 16TSSOP

Texas Instruments

€1,91000 Details

BAR66E6327HTSA1

RF DIODE PIN 150V 250MW SOT23-3

Infineon Technologies

€0,40000 Details
Additional Resources
Standard Package 1
Other Names 296-23218-1