EUR | USD
Favorite

Price & Procurement
17.662 In Stock
Can ship immediately Factory Stock : 10.001
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,50000 1,50 €
10 1,35000 13,50 €
25 1,27360 31,84 €
100 0,99360 99,36 €
250 0,96808 242,02 €
500 0,84068 420,34 €
1.000 0,71330 713,30 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-40020-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 16.649 - Immediate
    10.000 - Factory Stock 
  • Unit Price: 0,70311 €
  • Digi-Reel®  : 296-40020-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 17.662 - Immediate
    10.001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-38837-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 4.250 - Immediate
    6.250 - Factory Stock 
  • Unit Price: 1,00328 €
  • Cut Tape (CT)  : 296-38837-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.371 - Immediate
    6.250 - Factory Stock 
  • Unit Price: 1,56000 €
  • Digi-Reel®  : 296-38837-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.371 - Immediate
    6.250 - Factory Stock 
  • Unit Price: Digi-Reel®

CSD97394Q4M

Datasheet
Digi-Key Part Number 296-40020-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CSD97394Q4M
Copy  
Description IC POWERSTAGE SYNC BUCK 8VSON
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Half Bridge Driver Synchronous Buck Converters Power MOSFET 8-VSON (3.5x4.5)

Copy  
Documents & Media
Datasheets CSD97394Q4M
Manufacturer Product Page CSD97394Q4M Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series NexFET™
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Half Bridge
Applications Synchronous Buck Converters
Interface PWM
Load Type Inductive
Technology Power MOSFET
Rds On (Typ) -
Current - Output / Channel 20A
Current - Peak Output 45A
Voltage - Supply 4.5V ~ 5.5V
Voltage - Load 4.5V ~ 24V
Operating Temperature -40°C ~ 150°C (TJ)
Features Bootstrap Circuit
Fault Protection Shoot-Through, UVLO
Mounting Type Surface Mount
Package / Case 8-PowerVFDFN
Supplier Device Package 8-VSON (3.5x4.5)
Base Part Number CSD97394
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

CSD95372AQ5M

IC SYNC BUCK NEXFET 12SON

Texas Instruments

2,93000 € Details

DRV8412DDWR

IC BRIDGE DRIVER PAR 44HTSSOP

Texas Instruments

6,38000 € Details

AP1017AEN

IC H-BRIDGE DVR 1CH 12V 8SON

AKM Semiconductor Inc.

0,75000 € Details

LV8548MC-AH

IC MOTOR DRIVER PAR MFP10S

ON Semiconductor

1,17000 € Details

INA214AIDCKR

IC CURR SENSE 1 CIRCUIT SC70-6

Texas Instruments

1,18000 € Details

TLV74133PDBVR

IC REG LINEAR 3.3V 150MA SOT23-5

Texas Instruments

0,28000 € Details
Additional Resources
Standard Package 1
Other Names 296-40020-1