EUR | USD
Favorite

CC2590RGVR RF Front End 2.4GHz ISM 16-VQFN (4x4)
Price & Procurement
5.434 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,63000 2,63 €
10 2,34300 23,43 €
25 2,10840 52,71 €
100 1,92100 192,10 €
250 1,73364 433,41 €
500 1,55558 777,79 €
1.000 1,31193 1.311,93 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
2,63000 €

Excludes VAT

3,05080 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 296-25934-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 1,24634 €
  • Digi-Reel®  : 296-25934-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.434 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-23853-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 1,99304 €
  • Cut Tape (CT)  : 296-23853-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.751 - Immediate
  • Unit Price: 3,02000 €
  • Digi-Reel®  : 296-23853-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.751 - Immediate
  • Unit Price: Digi-Reel®

CC2590RGVR

Datasheet
Digi-Key Part Number 296-25934-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC2590RGVR
Copy  
Description IC RF FRONT END 2.4GHZ 16-QFN
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

RF Front End 2.4GHz ISM 16-VQFN (4x4)

Copy  
Documents & Media
Datasheets CC2590
Manufacturer Product Page CC2590RGVR Specifications
Design Resources Development Tool Selector
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
RF Type ISM
Frequency 2.4GHz
Features -
Package / Case 16-VQFN Exposed Pad
Supplier Device Package 16-VQFN (4x4)
Base Part Number CC2590
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

CC8520RHAR

IC RF TXRX+MCU ISM>1GHZ 40VFQFN

Texas Instruments

5,47000 € Details

CC2650F128RGZR

IC RF TXRX+MCU 802.15.4 48VQFN

Texas Instruments

5,79000 € Details

DF40C-50DP-0.4V(51)

CONN PLUG 50POS SMD GOLD

Hirose Electric Co Ltd

1,02000 € Details

TF202P32K7680R

CRYSTAL 32.7680KHZ 12.5PF SMD

CTS-Frequency Controls

1,24000 € Details

SKY65336-11

IC FEM TRANS/RCV 2.4GHZ 28-MCM

Skyworks Solutions Inc.

3,76000 € Details

CC2592RGVR

IC RF 2.4 GHZ RANGE EXTENDER

Texas Instruments

2,63000 € Details
Additional Resources
Standard Package 1
Other Names 296-25934-1