EUR | USD
Favorite

Price & Procurement
3.264 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,03000 6,03 €
10 5,37600 53,76 €
25 4,83880 120,97 €
100 4,40850 440,85 €
250 3,97840 994,60 €
500 3,56982 1.784,91 €
1.000 3,01069 3.010,69 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-43816-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Immediate
  • Unit Price: 3,63184 €
  • Cut Tape (CT)  : 296-43816-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 758 - Immediate
  • Unit Price: 5,28000 €
  • Digi-Reel®  : 296-43816-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 758 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-45029-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 2,86016 €
  • Digi-Reel®  : 296-45029-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.264 - Immediate
  • Unit Price: Digi-Reel®

CC1310F128RHBR

Datasheet
Digi-Key Part Number 296-45029-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC1310F128RHBR
Copy  
Description IC RF TXRX+MCU ISM<1GHZ 32VFQFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

IC RF TxRx + MCU General ISM < 1GHz 300MHz ~ 930MHz 32-VFQFN Exposed Pad

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series SimpleLink™
Packaging Cut Tape (CT) 
Part Status Active
Type TxRx + MCU
RF Family/Standard General ISM < 1GHz
Protocol -
Modulation DSSS, GFSK
Frequency 300MHz ~ 930MHz
Data Rate (Max) 50kbps
Power - Output 14dBm
Sensitivity -124dBm
Memory Size 128kB Flash, 20kB RAM
Serial Interfaces I²C, I²S, JTAG, SPI, UART
GPIO 15
Voltage - Supply 1.8V ~ 3.8V
Current - Receiving 5.5mA
Current - Transmitting 12.9mA ~ 22.6mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-VQFN (5x5)
Base Part Number CC1310
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

LAUNCHXL-CC1310

LAUNCHPAD DEVELOPMENT KIT

Texas Instruments

31,44000 € Details

CC1310DK

BUNDLE SMARTRF06EBK/CC1310EMK

Texas Instruments

367,14000 € Details
You May Also Be Interested In

0850BM14E0016T

BALUN 770MHZ-928MHZ 50/50 0603

Johanson Technology Inc.

0,49000 € Details

TSX-3225 24.0000MF15X-AC3

CRYSTAL 24.0000MHZ 9PF SMD

EPSON

0,33000 € Details

LAUNCHXL-CC1310

LAUNCHPAD DEVELOPMENT KIT

Texas Instruments

31,44000 € Details

CC1150RGVR

RF XMITTER UHF 300-348MHZ 16VQFN

Texas Instruments

2,10000 € Details

CC1310F128RGZR

IC RF TXRX+MCU ISM<1GHZ 48VFQFN

Texas Instruments

5,25000 € Details

DRV5032FADBZR

LP HALL 32FADBZR

Texas Instruments

0,56000 € Details
Additional Resources
Standard Package 1
Other Names -296-45029-1-ND
296-45029-1