EUR | USD
Favorite

BQ500215RGCT Wireless Power Transmitter PMIC 64-VQFN (9x9)
Price & Procurement
1.662 In Stock
Can ship immediately Factory Stock : 10.001
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,11000 €6,11
10 5,51800 €55,18
25 5,26160 €131,54
100 4,36320 €436,32

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€6,11000

Excludes VAT

€7,27090

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-38585-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.500 - Immediate
    10.000 - Factory Stock 
  • Unit Price: 3,97828 €
  • Cut Tape (CT)  : 296-38585-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.662 - Immediate
    10.001 - Factory Stock 
  • Unit Price: 6,11000 €
  • Tape & Reel (TR)  : BQ500215RGCR-ND
  • Minimum Quantity: 2.000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 3,34802 €

BQ500215RGCT

Datasheet
Digi-Key Part Number 296-38585-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number BQ500215RGCT
Copy  
Description IC WIRELESS PWR TX 64VQFN
Copy  
Detailed Description

Wireless Power Transmitter PMIC 64-VQFN (9x9)

Copy  
Customer Reference
Documents & Media
Datasheets BQ500215 Datasheet
Featured Product Power Management
PCN Design/Specification Mult Dev Material Chg 29/Mar/2018
PCN Assembly/Origin Wafer Fab Site Addition 15/Jun/2015
Manufacturer Product Page BQ500215RGCT Specifications
EDA / CAD Models BQ500215RGCT by SnapEDA
BQ500215RGCT by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Not For New Designs
Applications Wireless Power Transmitter
Current - Supply 52mA
Voltage - Supply 3V ~ 3.6V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 64-VFQFN Exposed Pad
Supplier Device Package 64-VQFN (9x9)
Base Part Number BQ500215
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

CSD97374Q4M

IC SYNC BUCK NEXFET 8VSON

Texas Instruments

1,99000 € Details
Additional Resources
Standard Package 1
Other Names 296-38585-6