ADS8365IPAGR 16 Bit Analog to Digital Converter 6 Input 6 SAR 64-TQFP (10x10)
Price & Procurement
1.699 In Stock
Can ship immediately Factory Stock : 10.001
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 27,47000 €27,47
10 25,33700 €253,37
25 24,19880 €604,97
100 23,50020 €2.350,02

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€27,47000

Excludes VAT

€32,68930

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 296-ADS8365IPAGRTR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.500 - Immediate
    9.000 - Factory Stock 
  • Unit Price: €23,50023
  • Digi-Reel®  : 296-ADS8365IPAGRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.699 - Immediate
    10.001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tray  : 296-32610-ND
  • Minimum Quantity: 1
  • Quantity Available: 149 - Immediate
    5.760 - Factory Stock 
  • Unit Price: €30,96000

ADS8365IPAGR

Datasheet
Digi-Key Part Number 296-ADS8365IPAGRCT-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number ADS8365IPAGR
Copy  
Description IC ADC 16BIT SAR 64TQFP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

16 Bit Analog to Digital Converter 6 Input 6 SAR 64-TQFP (10x10)

Copy  
Customer Reference
Documents & Media
Datasheets ADS8365
Product Training Modules Data Converter Basics
Design Resources Development Tool Selector
PCN Assembly/Origin Mult Devices 23/Feb/2018
Manufacturer Product Page ADS8365IPAGR Specifications
EDA / CAD Models ADS8365IPAGR by SnapEDA
ADS8365IPAGR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Number of Bits 16
Sampling Rate (Per Second) 250k
Number of Inputs 6
Input Type Differential
Data Interface Parallel
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 6
Architecture SAR
Reference Type External, Internal
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 5V
Features Selectable Address, Simultaneous Sampling
Operating Temperature -40°C ~ 85°C
Package / Case 64-TQFP
Supplier Device Package 64-TQFP (10x10)
Mounting Type Surface Mount
Base Part Number ADS8365
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
For Use With

ADS8365M-EVM

EVAL MODULE FOR ADS8365

Texas Instruments

€101,42000 Details
Additional Resources
Standard Package 1
Other Names 296-20741-1
296-20741-1-ND
296-ADS8365IPAGRCT