EUR | USD
Favorite

Price & Procurement
55.143 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,74000 3,74 €
10 3,50700 35,07 €
25 3,11680 77,92 €
50 2,96120 148,06 €
100 2,80530 280,53 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
3,74000 €

Excludes VAT

4,33840 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : PB1080TR-ND
  • Minimum Quantity: 400
  • Quantity Available: 54.800 - Immediate
  • Unit Price: 2,49360 €
  • Cut Tape (CT)  : PB1080CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 55.143 - Immediate
  • Unit Price: 3,74000 €

V23079E1201B301

Datasheet
Digi-Key Part Number PB1080DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number V23079E1201B301
Copy  
Description RELAY GEN PURPOSE DPDT 2A 5VDC
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

General Purpose Relay DPDT (2 Form C) Surface Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Potter & Brumfield Relays
Series V23079, AXICOM
Packaging Digi-Reel® 
Part Status Active
Mounting Type Surface Mount
Coil Voltage 5VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 2A
Switching Voltage 250VAC, 220VDC - Max
Coil Current 28mA
Coil Type Latching, Dual Coil
Features -
Termination Style Gull Wing
Seal Rating -
Coil Insulation -
Must Operate Voltage 3.75 VDC
Must Release Voltage -
Operate Time 4ms
Release Time 4ms
Operating Temperature -40°C ~ 85°C
Contact Material Silver Nickel (AgNi), Gold (Au)
Relay Type General Purpose
Coil Resistance 178 Ohms
Base Part Number V23079
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

V23079F1101B301

RELAY GEN PURPOSE DPDT 2A 5VDC

TE Connectivity Potter & Brumfield Relays

3,26000 € Details

TX2SA-LT-5V-TH-Z

RELAY GEN PURPOSE DPDT 2A 5V

Panasonic Electric Works

4,44000 € Details

V23079B1201B301

RELAY GEN PURPOSE DPDT 2A 5VDC

TE Connectivity Potter & Brumfield Relays

3,44000 € Details

TQ2SA-L2-3V

RELAY TELECOM DPDT 2A 3VDC

Panasonic Electric Works

3,86000 € Details

EE2-5TNU-L

RELAY GEN PURPOSE DPDT 2A 5VDC

KEMET

2,09000 € Details

V23026B1101B201

RELAY GEN PURPOSE SPDT 1A 5VDC

TE Connectivity Potter & Brumfield Relays

10,15000 € Details
Additional Resources
Standard Package 1
Other Names PB1080DKR