EUR | USD
Favorite

6-1393231-5 General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Available To Order
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1.000 4,03261 4.032,61 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
4,03261 €

Excludes VAT

4,67783 €

Includes VAT

6-1393231-5

Datasheet
Digi-Key Part Number 6-1393231-5-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 6-1393231-5
Copy  
Description RELAY GEN PURPOSE SPST 12A 12V
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Potter & Brumfield Relays
Series RP3SL, SCHRACK
Packaging Box
Part Status Active
Mounting Type Through Hole
Coil Voltage 12VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 12A
Switching Voltage 400VAC - Max
Coil Current 44,4mA
Coil Type Non Latching
Features -
Termination Style PC Pin
Seal Rating Sealed - Fully
Coil Insulation -
Must Operate Voltage 9 VDC
Must Release Voltage 1.2 VDC
Operate Time 14ms
Release Time 12ms
Operating Temperature -40°C ~ 35°C
Contact Material Silver Tin Oxide (AgSnO)
Relay Type General Purpose
Coil Resistance 270 Ohms
Base Part Number 1393231
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
You May Also Be Interested In

JW2SN-DC5V

RELAY GENERAL PURPOSE DPDT 5A 5V

Panasonic Electric Works

3,17000 € Details

0001.2511

FUSE CERM 5A 250VAC 150VDC 5X20

Schurter Inc.

0,53000 € Details

JW2ASN-DC5V

RELAY GENERAL PURPOSE DPST 5A 5V

Panasonic Electric Works

3,03000 € Details

71918-226LF

CONN HEADER VERT 26POS 2.54MM

Amphenol ICC (FCI)

1,47000 € Details

69167-103HLF

CONN HEADER VERT 3POS 2.54MM

Amphenol ICC (FCI)

0,66000 € Details

TSW-110-07-G-S

CONN HEADER VERT 10POS 2.54MM

Samtec Inc.

0,84000 € Details
Additional Resources
Standard Package 1.000
Other Names RP7SL012
RP7SL012-ND