EUR | USD
Favorite

Photo Not Available
4000-60E07K999
Price & Procurement
161 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 20,92000 20,92 €
10 18,45300 184,53 €
25 17,83840 445,96 €
50 15,99280 799,64 €
100 15,37780 1.537,78 €

Submit a request for quotation on quantities greater than those displayed.

4000-60E07K999

Datasheet
Digi-Key Part Number PB3020-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 4000-60E07K999
Copy  
Description XFRMR LAMINATED 40VA CHAS MOUNT
Copy  
Manufacturer Standard Lead Time 15 Weeks
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Potter & Brumfield Relays
Series 4000, Products Unlimited
Part Status Active
Type Laminated Core
Voltage - Primary 24V
Voltage - Secondary (Full Load) 24V
Current - Output (Max) -
Primary Winding(s) Single
Secondary Winding(s) Single
Center Tap No
Power - Max 40VA
Mounting Type Chassis Mount
Termination Style Wire Leads
Size / Dimension 90.47mm L x 54.61mm W
Height - Seated (Max) 55.57mm
Voltage - Isolation -
Weight -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

F-70X

POWER XFMR CHASSIS MOUNT W/LEADS

Triad Magnetics

12,77000 € Details

N-48X

TRANSFORMER ISOL

Triad Magnetics

13,31000 € Details

F10-110-C2

XFRMR LAMINATED 1.1VA THRU HOLE

Triad Magnetics

4,51000 € Details

750313638

TRANSFORMER SMD

Würth Elektronik

2,96000 € Details

14A-10R-24

XFRMR LAMINATED 10VA THRU HOLE

Signal Transformer

10,36000 € Details

PA0648NL

XFRMR 3:1:1 36V/72V/10V 8-SMD

Pulse Electronics Power

2,64000 € Details
Additional Resources
Standard Package 1
Other Names 4000-60E07K999-ND
9-1611455-8
PB3020