Price & Procurement
5.141 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 18,69000 €18,69
10 17,75200 €177,52
25 16,81760 €420,44
50 15,88320 €794,16
100 14,94900 €1.494,90

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€18,69000

Excludes VAT

€22,24110

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : PB2104TR-ND
  • Minimum Quantity: 400
  • Quantity Available: 4.400 - Immediate
  • Unit Price: €14,01465
  • Digi-Reel®  : PB2104DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.141 - Immediate
  • Unit Price: Digi-Reel®

2-1462051-4

Datasheet
Digi-Key Part Number PB2104CT-ND
Copy  
Manufacturer

TE Connectivity Potter & Brumfield Relays

Copy  
Manufacturer Part Number 2-1462051-4
Copy  
Description RELAY RF SPDT 2A 5V
Copy  
Manufacturer Standard Lead Time 22 Weeks
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Potter & Brumfield Relays
Series HF3S, AXICOM
Packaging Cut Tape (CT) 
Part Status Active
Coil Type Latching, Dual Coil
Coil Current 28mA
Coil Voltage 5VDC
Contact Form SPDT (1 Form C)
Contact Rating (Current) 2A
Switching Voltage 250VAC, 220VDC - Max
Must Operate Voltage 3.75 VDC
Must Release Voltage -
Operate Time 5ms
Release Time 5ms
Features -
Mounting Type Surface Mount
Termination Style Gull Wing
Operating Temperature -55°C ~ 85°C
Contact Material Silver (Ag), Gold (Au)
Coil Power 140mW
Coil Resistance 178 Ohms
Base Part Number 1462051
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

2-1462051-3

RELAY RF SPDT 2A 5V

TE Connectivity Potter & Brumfield Relays

€15,34000 Details

2911-05-321

RELAY RF SPDT 250MA 5V

Coto Technology

€17,87000 Details
Additional Resources
Standard Package 1
Other Names PB2104CT