EUR | USD
Favorite

SMW212RJT 12 Ohms ±5% 2W Chip Resistor 2616 (6740 Metric), J-Lead Flame Retardant Coating, Safety Wirewound
Price & Procurement
20.007 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,57000 0,57 €
10 0,42400 4,24 €
25 0,34400 8,60 €
50 0,29920 14,96 €
100 0,24680 24,68 €
250 0,21440 53,60 €
500 0,17452 87,26 €
1.000 0,13841 138,41 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,57000 €

Excludes VAT

0,66120 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : A131699TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,13363 €
  • Digi-Reel®  : A131699DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 20.007 - Immediate
  • Unit Price: Digi-Reel®

SMW212RJT

Datasheet
Digi-Key Part Number A131699CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMW212RJT
Copy  
Description RES SMD 12 OHM 5% 2W 2616
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

12 Ohms ±5% 2W Chip Resistor 2616 (6740 Metric), J-Lead Flame Retardant Coating, Safety Wirewound

Copy  
Customer Reference
Documents & Media
Datasheets SM Series Datasheet
Elevator,Escalotor Datasheet
Environmental Information 5-1676966-1 Statement of Compliance
EDA / CAD Models SMW212RJT by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Passive Product
Series SMW, CGS
Packaging Cut Tape (CT) 
Part Status Active
Resistance 12 Ohms
Tolerance ±5%
Power (Watts) 2W
Composition Wirewound
Features Flame Retardant Coating, Safety
Temperature Coefficient ±200ppm/°C
Operating Temperature -80°C ~ 280°C
Package / Case 2616 (6740 Metric), J-Lead
Supplier Device Package SMD
Size / Dimension 0.264" L x 0.157" W (6.70mm x 4.00mm)
Height - Seated (Max) 0.152" (3.85mm)
Number of Terminations 2
Failure Rate -
Base Part Number SMW2
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names A131699CT