EUR | USD
Favorite

RP73PF1E249KBTD 249 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film
Price & Procurement
372 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,44000 0,44 €
10 0,33900 3,39 €
100 0,14270 14,27 €
1.000 0,07871 78,71 €
2.500 0,07378 184,46 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,44000 €

Excludes VAT

0,51040 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : A127549TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,06690 €
  • Digi-Reel®  : A127549DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 372 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : RP73PF1E249KBTDF-ND
  • Minimum Quantity: 1.000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 0,08804 €

RP73PF1E249KBTD

Datasheet
Digi-Key Part Number A127549CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RP73PF1E249KBTD
Copy  
Description RES 249K OHM 0.1% 1/10W 0402
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

249 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film

Copy  
Customer Reference
Documents & Media
Datasheets RP73 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Passive Product
Series RP73P, Holsworthy
Packaging Cut Tape (CT) 
Part Status Active
Resistance 249 kOhms
Tolerance ±0.1%
Power (Watts) 0.1W, 1/10W
Composition Thin Film
Features -
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.014" (0.35mm)
Number of Terminations 2
Failure Rate -
Base Part Number RP73PF1E
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names A127549CT