HSC300220RJ 220 Ohms ±5% 300W Wirewound Chassis Mount Resistor
Price & Procurement
339 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 43,86000 €43,86
10 38,85300 €388,53
25 35,71960 €892,99
50 33,83960 €1.691,98
100 33,33840 €3.333,84

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€43,86000

Excludes VAT

€52,19340

Includes VAT

HSC300220RJ

Datasheet
Digi-Key Part Number A137242-ND
Copy  
Manufacturer

TE Connectivity Passive Product

Copy  
Manufacturer Part Number HSC300220RJ
Copy  
Description RES CHAS MNT 220 OHM 5% 300W
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

220 Ohms ±5% 300W Wirewound Chassis Mount Resistor

Copy  
Customer Reference
Documents & Media
Datasheets HS Series Datasheet
HSC300 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Passive Product
Series HS, CGS
Packaging Box 
Part Status Active
Resistance 220 Ohms
Tolerance ±5%
Power (Watts) 300W
Composition Wirewound
Temperature Coefficient ±30ppm/°C
Operating Temperature -55°C ~ 200°C
Features -
Coating, Housing Type Aluminum
Mounting Feature Flanges
Size / Dimension 5.039" L x 2.874" W (128.00mm x 73.00mm)
Height - Seated (Max) 1.654" (42.00mm)
Lead Style Solder Lugs
Package / Case Axial, Box
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

HSC30039RJ

RES CHAS MNT 39 OHM 5% 300W

TE Connectivity Passive Product

€43,86000 Details

HS200 2R2 J

RES CHAS MNT 2.2 OHM 5% 200W

Ohmite

€28,56000 Details

HS200 47R J

RES CHAS MNT 47 OHM 5% 200W

Ohmite

€28,56000 Details

HSC20056RJ

RES CHAS MNT 56 OHM 5% 200W

TE Connectivity Passive Product

€32,97000 Details

NHSC2001R5J

RES CHAS MNT 1.5 OHM 5% 200W

TE Connectivity Passive Product

€47,37000 Details
Additional Resources
Standard Package 2
Other Names 1630027-7
A137242
HSC300220RJ-ND