EUR | USD
Favorite

CRGP2512F150K 150 kOhms ±1% 2W Chip Resistor 2512 (6432 Metric) Pulse Withstanding Thick Film
Price & Procurement
27.115 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,53000 €0,53
10 0,40400 €4,04
100 0,17000 €17,00
1.000 0,09379 €93,79

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,53000

Excludes VAT

€0,63070

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : A130747TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 24.000 - Immediate
  • Unit Price: 0,08792 €
  • Digi-Reel®  : A130747DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 27.115 - Immediate
  • Unit Price: Digi-Reel®

CRGP2512F150K

Datasheet
Digi-Key Part Number A130747CT-ND
Copy  
Manufacturer

TE Connectivity Passive Product

Copy  
Manufacturer Part Number CRGP2512F150K
Copy  
Description CRGP 2512 150K 1%
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

150 kOhms ±1% 2W Chip Resistor 2512 (6432 Metric) Pulse Withstanding Thick Film

Copy  
Customer Reference
Documents & Media
Datasheets CRGP Series Datasheet
EDA / CAD Models CRGP2512F150K by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Passive Product
Series CRGP
Packaging Cut Tape (CT) 
Part Status Active
Resistance 150 kOhms
Tolerance ±1%
Power (Watts) 2W
Composition Thick Film
Features Pulse Withstanding
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
Base Part Number CRGP2512
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names A130747CT