CRGP2512F100K 100 kOhms ±1% 2W Chip Resistor 2512 (6432 Metric) Pulse Withstanding Thick Film
Price & Procurement
42.615 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,49000 €0,49
10 0,35400 €3,54
100 0,18420 €18,42
1.000 0,09919 €99,19

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,49000

Excludes VAT

€0,58310

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : A130745TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 40.000 - Immediate
  • Unit Price: €0,09565
  • Cut Tape (CT)  : A130745CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 42.615 - Immediate
  • Unit Price: €0,49000

CRGP2512F100K

Datasheet
Digi-Key Part Number A130745DKR-ND
Copy  
Manufacturer

TE Connectivity Passive Product

Copy  
Manufacturer Part Number CRGP2512F100K
Copy  
Description CRGP 2512 100K 1%
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

100 kOhms ±1% 2W Chip Resistor 2512 (6432 Metric) Pulse Withstanding Thick Film

Copy  
Customer Reference
Documents & Media
Datasheets CRGP Series Datasheet
PCN Design/Specification Mult Devs Product Improvement 16/Jul/2021
EDA / CAD Models CRGP2512F100K by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Passive Product
Series CRGP
Packaging Digi-Reel® 
Part Status Active
Resistance 100 kOhms
Tolerance ±1%
Power (Watts) 2W
Composition Thick Film
Features Pulse Withstanding
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
Base Part Number CRGP2512
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names A130745DKR