EUR | USD
Favorite

CPF0402B200KE 200 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric)
Price & Procurement
15.885 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,53000 0,53 €
10 0,40600 4,06 €
100 0,17050 17,05 €
1.000 0,09407 94,07 €
2.500 0,08819 220,47 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,53000 €

Excludes VAT

0,61480 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : A103795TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 78.000 - Immediate
  • Unit Price: 0,11039 €
  • Cut Tape (CT)  : A103795CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 78.338 - Immediate
  • Unit Price: 0,55000 €
  • Digi-Reel®  : A103795DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 78.338 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : A119933TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,07996 €
  • Cut Tape (CT)  : A119933CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.885 - Immediate
  • Unit Price: 0,53000 €

CPF0402B200KE

Datasheet
Digi-Key Part Number A119933DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CPF0402B200KE
Copy  
Description RES SMD 200K OHM 0.1% 1/16W 0402
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

200 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Passive Product
Series CPF, Neohm
Packaging Digi-Reel® 
Part Status Active
Resistance 200 kOhms
Tolerance ±0.1%
Power (Watts) 0.063W, 1/16W
Composition
Features -
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.014" (0.35mm)
Number of Terminations 2
Failure Rate -
Base Part Number CPF0402
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names A119933DKR