Price & Procurement
23.510 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,47000 €0,47
10 0,33300 €3,33
100 0,17310 €17,31
1.000 0,09321 €93,21
2.500 0,08988 €224,69

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,47000

Excludes VAT

€0,55930

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : A119918TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 23.510 - Immediate
  • Unit Price: €0,08623
  • Cut Tape (CT)  : A119918CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 23.510 - Immediate
  • Unit Price: €0,47000
  • Tape & Reel (TR)  : A102579TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: €0,12392
  • Cut Tape (CT)  : A102579CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: €0,52000
  • Digi-Reel®  : A102579DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

CPF0402B10KE

Datasheet
Digi-Key Part Number A119918DKR-ND
Copy  
Manufacturer

TE Connectivity Passive Product

Copy  
Manufacturer Part Number CPF0402B10KE
Copy  
Description RES SMD 10K OHM 0.1% 1/16W 0402
Copy  
Manufacturer Standard Lead Time 36 Weeks
Detailed Description

10 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Passive Product
Series CPF, Neohm
Packaging Digi-Reel® 
Part Status Active
Resistance 10 kOhms
Tolerance ±0.1%
Power (Watts) 0.063W, 1/16W
Composition Thin Film
Features -
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.014" (0.35mm)
Number of Terminations 2
Failure Rate -
Base Part Number CPF0402
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names A119918DKR