EUR | USD
Favorite

BMB2A0600RS2 600 Ohms @ 100MHz 1 Ferrite Bead 0805 (2012 Metric) 200mA 500mOhm
Price & Procurement
20.494 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,26000 0,26 €
10 0,19800 1,98 €
25 0,16360 4,09 €
50 0,14120 7,06 €
100 0,12700 12,70 €
250 0,10720 26,80 €
500 0,09592 47,96 €
1.000 0,08181 81,81 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,26000 €

Excludes VAT

0,30160 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : A102078TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,07900 €
  • Digi-Reel®  : A102078DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 20.494 - Immediate
  • Unit Price: Digi-Reel®

BMB2A0600RS2

Datasheet
Digi-Key Part Number A102078CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BMB2A0600RS2
Copy  
Description FERRITE BEAD 600 OHM 0805 1LN
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

600 Ohms @ 100MHz 1 Ferrite Bead 0805 (2012 Metric) 200mA 500mOhm

Copy  
Customer Reference
Documents & Media
Datasheets BMB-R Series Datasheet
BMB Series Drawing
Environmental Information 1-1624117-7 Statement of Compliance
EDA / CAD Models BMB2A0600RS2 by Ultra Librarian
3D Drawings 1-1624117-7.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Passive Product
Series BMB-R
Packaging Cut Tape (CT) 
Part Status Active
Filter Type -
Number of Lines 1
Impedance @ Frequency 600 Ohms @ 100MHz
Current Rating (Max) 200mA
DC Resistance (DCR) (Max) 500mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0805 (2012 Metric)
Mounting Type Surface Mount
Height (Max) 0.043" (1.10mm)
Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AK670/2-1-BLACK

CABLE USB 2.0 A-A MALE BLACK 1M

Assmann WSW Components

2,01000 € Details

RB851YT2R

DIODE ARRAY SCHOTTKY 3V EMD4

Rohm Semiconductor

0,37000 € Details

V28C28T100BL

DC DC CONVERTER 28V 100W

Vicor Corporation

174,85000 € Details

0026033031

CONN RCPT HSG 3POS 3.96MM

Molex

0,14000 € Details

QSB7524S12

DC DC CONVERTER 12V 75W

XP Power

97,50000 € Details

74HC7541PW,118

IC BUFFER NON-INVERT 6V 20TSSOP

Nexperia USA Inc.

0,64000 € Details
Additional Resources
Standard Package 1
Other Names A102078CT