EUR | USD
Favorite

3522100RJT 100 Ohms ±5% 3W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film
Price & Procurement
24.622 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,47000 0,47 €
10 0,39600 3,96 €
100 0,26600 26,60 €
1.000 0,15561 155,61 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,47000 €

Excludes VAT

0,54520 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : A121119TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 22.000 - Immediate
  • Unit Price: 0,15519 €
  • Digi-Reel®  : A121119DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 24.622 - Immediate
  • Unit Price: Digi-Reel®

3522100RJT

Datasheet
Digi-Key Part Number A121119CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 3522100RJT
Copy  
Description RES SMD 100 OHM 5% 3W 2512
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

100 Ohms ±5% 3W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film

Copy  
Customer Reference
Documents & Media
Datasheets 3522 Series
PCN Assembly/Origin Multiple Devices AEC-Q200 Qualified 24/Apr/2019
EDA / CAD Models 3522100RJT by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Passive Product
Series 3522, CGS
Packaging Cut Tape (CT) 
Part Status Active
Resistance 100 Ohms
Tolerance ±5%
Power (Watts) 3W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Ratings AEC-Q200
Supplier Device Package -
Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm)
Height - Seated (Max) 0.047" (1.20mm)
Number of Terminations 2
Failure Rate -
Base Part Number 3522
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

3522J-LAB-KIT

3522 3W 5% ZR, 1R0 - 1M0 LAB-KIT

TE Connectivity Passive Product

439,55000 € Details
Additional Resources
Standard Package 1
Other Names A121119CT