86BSD015PG-3AIC Pressure Sensor 15PSI (103.42kPa) Vented Gauge 14 b Module
Price & Procurement
125 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 68,60000 €68,60
5 65,16600 €325,83
10 60,02100 €600,21
25 53,16120 €1.329,03
50 51,44640 €2.572,32
100 49,73150 €4.973,15

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€68,60000

Excludes VAT

€81,63401

Includes VAT

86BSD015PG-3AIC

Datasheet
Digi-Key Part Number 223-1497-5-ND
Copy  
Manufacturer

TE Connectivity Measurement Specialties

Copy  
Manufacturer Part Number 86BSD015PG-3AIC
Copy  
Description SENSOR PRESSURE
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Pressure Sensor 15PSI (103.42kPa) Vented Gauge 14 b Module

Copy  
Customer Reference
Documents & Media
Datasheets 86BSD Series, Digital Output
Design Resources Development Tool Selector
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Measurement Specialties
Series 86BSD
Packaging Tube 
Part Status Active
Applications Board Mount
Pressure Type Vented Gauge
Operating Pressure 15PSI (103.42kPa)
Output Type I²C, SPI
Output 14 b
Accuracy ±0.25%
Voltage - Supply 3.3V
Port Size -
Port Style No Port
Features Amplified Output, Temperature Compensated
Termination Style Cable with Connector
Maximum Pressure 30PSI (206.84kPa)
Operating Temperature -40°C ~ 125°C
Package / Case Module
Supplier Device Package -
Base Part Number 86BS
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MS580305BA01-00

MINIATURE ALTIMETER MODULE

TE Connectivity Measurement Specialties

€14,18000 Details

89BSD-006BA-A

SENSOR PRESSURE

TE Connectivity Measurement Specialties

€102,80000 Details

MS560702BA03-50

BAROMETRIC PRESSURE SENSOR

TE Connectivity Measurement Specialties

€3,43000 Details
Additional Resources
Standard Package 1
Other Names 223-1497-5