Add To Favorites
02350700-000
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 392,94000 392,94 €
5 379,39200 1.896,96 €
10 372,61700 3.726,17 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 223-1835-ND
Copy   223-1835-ND
Quantity Available 16
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

02350700-000

Copy   02350700-000
Description LINEAR TRANSDUCER
Copy   LINEAR TRANSDUCER
Documents & Media
Datasheets LBB Series Datasheet
Product Attributes Select All
Categories
Manufacturer TE Connectivity Measurement Specialties
Series LBB
Part Status Active
Linear Range ±2.5mm
Size / Dimension 49.78mm
Features Adjustable
Operating Temperature 5°C ~ 60°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 02351008-000 - TE Connectivity Measurement Specialties | 223-1845-ND DigiKey Electronics
  • 02351008-000
  • TE Connectivity Measurement Specialties
  • SENSOR GAUGE HEAD GCD-SE 12.7MM
  • Unit Price 674,50000 €
  • 223-1845-ND
  • 02560408-000 - TE Connectivity Measurement Specialties | 223-1847-ND DigiKey Electronics
  • 02560408-000
  • TE Connectivity Measurement Specialties
  • SENSOR LVDT MHR SERIES +-1.27MM
  • Unit Price 146,91000 €
  • 223-1847-ND
  • 02560542-000 - TE Connectivity Measurement Specialties | 223-1849-ND DigiKey Electronics
  • 02560542-000
  • TE Connectivity Measurement Specialties
  • SENSOR LVDT E SERIES ECON 5.08MM
  • Unit Price 114,01000 €
  • 223-1849-ND
  • 02560410-000 - TE Connectivity Measurement Specialties | 223-1767-ND DigiKey Electronics
  • 02560410-000
  • TE Connectivity Measurement Specialties
  • SENSOR LINEAR 6.35MM WIRE LEADS
  • Unit Price 220,88000 €
  • 223-1767-ND
  • 02560231-000 - TE Connectivity Measurement Specialties | 223-1836-ND DigiKey Electronics
  • 02560231-000
  • TE Connectivity Measurement Specialties
  • LINEAR TRANSDUCER
  • Unit Price 407,84000 €
  • 223-1836-ND
Additional Resources
Standard Package ? 1
Other Names 02350700-000-ND
223-1835
LBB315PA-100
LBB315PA-100-ND
Q1240009
Q9496500

04:42:52 6.19.2019