EUR | USD
Favorite

1060-16-0144 Pin Contact Crimp 14-18 AWG Power, Stamped
Price & Procurement
16.427 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,43000 0,43 €
10 0,40800 4,08 €
25 0,36720 9,18 €
50 0,32640 16,32 €
100 0,31280 31,28 €
250 0,28560 71,40 €
500 0,27198 135,99 €
1.000 0,22439 224,39 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,43000 €

Excludes VAT

0,49880 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 1734-1139-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 16.000 - Immediate
  • Unit Price: 0,20399 €

1060-16-0144

Datasheet
Digi-Key Part Number 1734-1139-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1060-16-0144
Copy  
Description CONN PIN 14-18AWG GOLD CRIMP
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Pin Contact Crimp 14-18 AWG Power, Stamped

Copy  
Customer Reference
Documents & Media
Datasheets 1060-16-01xx Drawing
PCN Design/Specification Multiple Devices Plating Change 26/Dec/2019
PCN Assembly/Origin 1060-1y-0yyy Tool Duplication 06/May/2019
PCN Packaging 106y 12/Apr/2017
HTML Datasheet 1060-16-01xx Drawing
EDA / CAD Models 1060-16-0144 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Power, Stamped
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 14-18 AWG
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness -
Base Part Number 1060
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
For Use With View More

DT04-4P

CONN RCPT HSG 4POS

TE Connectivity Deutsch Connectors

1,65000 € Details

DT04-2P

CONN RCPT HSG 2POS

TE Connectivity Deutsch Connectors

0,87000 € Details

HD10-9-1939PE

CONN RCPT HSNG MALE 9POS PNL MNT

TE Connectivity Deutsch Connectors

9,92000 € Details

DT04-12PA

CONN RCPT HSG 12POS

TE Connectivity Deutsch Connectors

3,26000 € Details

DT04-3P

CONN RCPT HSG 3POS

TE Connectivity Deutsch Connectors

1,18000 € Details

DT04-08PA

CONN RCPT HSG 8POS

TE Connectivity Deutsch Connectors

3,14000 € Details
You May Also Be Interested In

1062-16-0144

CONN SOCKET 14-18AWG GOLD CRIMP

TE Connectivity Deutsch Connectors

0,55000 € Details

1060-16-0644

CONN PIN 16-20AWG GOLD CRIMP

TE Connectivity Deutsch Connectors

0,43000 € Details

DT04-3P-E008

CONN RCPT HSG 3POS

TE Connectivity Deutsch Connectors

1,73000 € Details

1060-16-0122

CONN PIN 14-18AWG NICKEL CRIMP

TE Connectivity Deutsch Connectors

0,22000 € Details

DT04-4P

CONN RCPT HSG 4POS

TE Connectivity Deutsch Connectors

1,65000 € Details

W4P

DT WEDGELOCK

TE Connectivity Deutsch Connectors

0,19000 € Details
Additional Resources
Standard Package 1
Other Names 1734-1139-1