20EMC1 Single Phase EMC/EMI Line Filter 20A 250VAC 50/60Hz Two Stage Quick Connect
Price & Procurement
251 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 40,13000 €40,13
10 38,83500 €388,35
25 37,54080 €938,52
50 36,24620 €1.812,31
100 34,95170 €3.495,17
250 31,71544 €7.928,86

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€40,13000

Excludes VAT

€47,75470

Includes VAT

20EMC1

Datasheet
Digi-Key Part Number CCM1933-ND
Copy  
Manufacturer

TE Connectivity Corcom Filters

Copy  
Manufacturer Part Number 20EMC1
Copy  
Description LINE FILTER 250VAC 20A CHASS MNT
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

Single Phase EMC/EMI Line Filter 20A 250VAC 50/60Hz Two Stage Quick Connect

Copy  
Customer Reference
Documents & Media
Datasheets EMC Series
Other Related Documents Corcom EMI/RFI Filter Selector Chart
3D Drawings 1-6609037-5.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Corcom Filters
Series EMC
Packaging Bulk 
Part Status Active
Filter Type Single Phase
Configuration Two Stage
Voltage - Rated DC -
Voltage - Rated AC 250V
Current 20A
Frequency - Operating 50/60Hz
Applications General Purpose
Approval Agency CSA, UR, VDE
Operating Temperature -10°C ~ 40°C
Mounting Type Chassis Mount
Termination Style Quick Connect
Inductance -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 8
Other Names 1-6609037-5
1-6609037-5-ND
166090375
20EMC1-ND
CCM1933
Q2023454