964269-2 Tab Contact Tin 18-20 AWG Crimp Stamped
Price & Procurement
0
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,14000 €0,14
10 0,13500 €1,35
25 0,11520 €2,88
50 0,10080 €5,04
100 0,09370 €9,37
250 0,08288 €20,72
500 0,07928 €39,64
1.000 0,06486 €64,86

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,14000

Excludes VAT

€0,16660

Includes VAT

964269-2

Datasheet
Digi-Key Part Number A124980CT-ND
Copy  
Manufacturer

TE Connectivity AMP Connectors

Copy  
Manufacturer Part Number 964269-2
Copy  
Description CONN TAB 18-20AWG CRIMP TIN
Copy  
Manufacturer Standard Lead Time 39 Weeks
Detailed Description

Tab Contact Tin 18-20 AWG Crimp Stamped

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MCP 1.5K
Packaging Cut Tape (CT) 
Part Status Active
Type Stamped
Pin or Socket Tab
Contact Termination Crimp
Wire Gauge 18-20 AWG
Contact Finish Tin
Contact Finish Thickness -
Base Part Number 964269
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

1897207-2

CONN RCPT HSG 5POS 4.00MM

TE Connectivity AMP Connectors

0,83000 € Details
Tooling

5-1579018-6

INSERTION TOOL

TE Application Tooling

73,54000 € Details
You May Also Be Interested In

1241380-1

CONN SOCKET 18-20AWG CRIMP TIN

TE Connectivity AMP Connectors

0,21000 € Details

828922-1

CAVITY PLUG 2.5MM SYST DIA 5.4MM

TE Connectivity AMP Connectors

0,09000 € Details

963530-1

CONN CONTACT SEAL 1POS

TE Connectivity AMP Connectors

0,08000 € Details

964972-1

CONN CONTACT SEAL 1POS

TE Connectivity AMP Connectors

0,15000 € Details

1241380-2

CONN SOCKET 18-20AWG CRIMP GOLD

TE Connectivity AMP Connectors

0,34000 € Details

1703278-2

CONN TAB 16AWG CRIMP TIN

TE Connectivity AMP Connectors

0,28000 € Details
Additional Resources
Standard Package 1
Other Names A124980CT