EUR | USD
Favorite

87309-8 Socket Contact Tin 20-24 AWG Crimp
Price & Procurement
67.357 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,19000 €0,19
10 0,17500 €1,75
25 0,14920 €3,73
50 0,13060 €6,53
100 0,12120 €12,12
250 0,10724 €26,81
500 0,10260 €51,30
1.000 0,08394 €83,94
2.500 0,07695 €192,37

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,19000

Excludes VAT

€0,22610

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : A100841TR-ND
  • Minimum Quantity: 12.500
  • Quantity Available: 62.500 - Immediate
  • Unit Price: 0,06855 €
  • Bulk  : A3007-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.096 - Immediate
  • Unit Price: 0,28000 €

87309-8

Datasheet
Digi-Key Part Number A100841CT-ND
Copy  
Manufacturer

TE Connectivity AMP Connectors

Copy  
Manufacturer Part Number 87309-8
Copy  
Description CONN SOCKET 20-24AWG CRIMP TIN
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Socket Contact Tin 20-24 AWG Crimp

Copy  
Customer Reference
Documents & Media
Datasheets 87309 Drawing
Environmental Information 87309-8 Statement of Compliance
3D Drawings 87309-8.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU Mod V
Packaging Cut Tape (CT) 
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 20-24 AWG
Contact Finish Tin
Contact Finish Thickness 50.0µin (1.27µm)
Base Part Number 87309
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

104422-1

CONN HOUSING 16 POS .100 W/LATCH

TE Connectivity AMP Connectors

1,73000 € Details

1-87309-3

CONN SOCKET 20-24AWG CRIMP TIN

TE Connectivity AMP Connectors

0,28000 € Details

102241-6

CONN HOUSING 8POS .100 POLAR

TE Connectivity AMP Connectors

0,70000 € Details

87309-9

CONN SOCKET 20-24AWG CRIMP GOLD

TE Connectivity AMP Connectors

0,35000 € Details

87756-6

CONN SOCKET 22-26AWG CRIMP TIN

TE Connectivity AMP Connectors

0,21000 € Details
Additional Resources
Standard Package 1
Other Names A100841CT