EUR | USD
Favorite

7-1452671-1 Socket Contact Tin 16-18 AWG Crimp Stamped
Price & Procurement
37.255 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 €0,10
10 0,08500 €0,85

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,10000

Excludes VAT

€0,11900

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 17-7-1452671-1TR-ND
  • Minimum Quantity: 6.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,05124 €

7-1452671-1

Datasheet
Digi-Key Part Number 17-7-1452671-1CT-ND
Copy  
Manufacturer

TE Connectivity AMP Connectors

Copy  
Manufacturer Part Number 7-1452671-1
Copy  
Description MCON-1.2 LL (SWS)
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Socket Contact Tin 16-18 AWG Crimp Stamped

Copy  
Customer Reference
Documents & Media
Datasheets 14526xx Drawing
Featured Product SUPERSEAL Pro 2 Position Connector
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MCON
Packaging Cut Tape (CT) 
Part Status Active
Type Stamped
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 16-18 AWG
Contact Finish Tin
Contact Finish Thickness -
Base Part Number 1452671
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

1-1718644-1

3POS., MCON 1.2 LL CONNECTOR, SE

TE Connectivity AMP Connectors

1,19000 € Details

964972-1

CONN CONTACT SEAL 1POS

TE Connectivity AMP Connectors

0,15000 € Details

967067-1

CONN SEAL PROTECTOR .50-.75SQ

TE Connectivity AMP Connectors

0,08000 € Details

1718760-1

CONN TAB 18-20AWG CRIMP TIN

TE Connectivity AMP Connectors

0,38000 € Details

1-1670917-1

3POS,MCON-1.2,REC HSG,ASSY

TE Connectivity AMP Connectors

0,60000 € Details

7-1452668-1

CONN SOCKET 20AWG CRIMP TIN

TE Connectivity AMP Connectors

0,22000 € Details
Additional Resources
Standard Package 1
Other Names 17-7-1452671-1CT