EUR | USD
Favorite

62935-1 Terminal Magnetic Connector 300 23-27 AWG IDC
Price & Procurement
123.790 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,14000 0,14 €
10 0,13500 1,35 €
25 0,11560 2,89 €
50 0,10100 5,05 €
100 0,09370 9,37 €
250 0,08296 20,74 €
500 0,07934 39,67 €
1.000 0,06491 64,91 €
2.500 0,05950 148,75 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,14000 €

Excludes VAT

0,16240 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : A101731TR-ND
  • Minimum Quantity: 12.500
  • Quantity Available: 112.500 - Immediate
  • Unit Price: 0,04723 €

62935-1

Datasheet
Digi-Key Part Number A101731CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 62935-1
Copy  
Description CONN MAG TERM 23-27AWG IDC
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

Terminal Magnetic Connector 300 23-27 AWG IDC

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Mag-Mate
Packaging Cut Tape (CT) 
Part Status Active
Style 300
Terminal Type Poke-In Terminal
Size 2
Termination IDC
Wire Gauge 23-27 AWG
Features Locking
Base Part Number 62935
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Tooling

274250-2

INSERTION TOOL FOR WIRE TERM

TE Application Tooling

536,06000 € Details
Additional Resources
Standard Package 1
Other Names A101731CT