EUR | USD

626034-2 Ring Terminal Connector Circular 13-17 AWG Crimp
Price & Procurement
17.890 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,15000 €0,15
10 0,14500 €1,45
25 0,12360 €3,09
50 0,10800 €5,40
100 0,10030 €10,03
250 0,08880 €22,20
500 0,08492 €42,46
1.000 0,06947 €69,47
2.500 0,06368 €159,21

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,15000

Excludes VAT

€0,17850

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : A116290TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,06488 €

626034-2

Datasheet
Digi-Key Part Number A116290CT-ND
Copy  
Manufacturer

TE Connectivity AMP Connectors

Copy  
Manufacturer Part Number 626034-2
Copy  
Description CONN RING CIRC 13-17AWG CRIMP
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Ring Terminal Connector Circular 13-17 AWG Crimp

Copy  
Customer Reference
Documents & Media
Datasheets 626034 Drawing
Environmental Information 626034-2 Statement of Compliance
Mfg CAD Models 626034-2.igs
626034-2.stp
3D Drawings 626034-2.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging Cut Tape (CT) 
Part Status Active
Terminal Type Circular
Stud/Tab Size -
Thickness 0.024" (0.61mm)
Width - Outer Edges 0.472" (12.00mm)
Length - Overall 1.016" (25.80mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 13-17 AWG
Insulation Non-Insulated
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.087" ~ 0.150" (2.21mm ~ 3.81mm)
Material - Insulation -
Base Part Number 626034
 
Environmental & Export Classifications
RoHS Status Request inventory verification
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names A116290CT