EUR | USD
Favorite

60413-1 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated
Price & Procurement
18.513 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,22000 0,22 €
10 0,20800 2,08 €
25 0,17760 4,44 €
50 0,15540 7,77 €
100 0,14430 14,43 €
250 0,12764 31,91 €
500 0,12210 61,05 €
1.000 0,09989 99,89 €
2.500 0,09157 228,92 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,22000 €

Excludes VAT

0,25520 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : A27934TR-ND
  • Minimum Quantity: 12.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,07769 €

60413-1

Datasheet
Digi-Key Part Number A27934CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 60413-1
Copy  
Description CONN QC RCPT 18-22AWG 0.250
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated

Copy  
Customer Reference
Documents & Media
Datasheets 60413 Drawing
Environmental Information 60413-1 Statement of Compliance
Featured Product FASTON Terminals, Receptacles, and Tabs
Drone Solutions
PCN Design/Specification 60413-1 Document/Part Rev 30/Jan/2017
3D Drawings 60413-1.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Fastin-Faston
Packaging Cut Tape (CT) 
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.315" (8.00mm)
Length - Overall 0.760" (19.30mm)
Termination Crimp
Wire Gauge 18-22 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.060" ~ 0.100" (1.52mm ~ 2.54mm)
Base Part Number 60413
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

180923

CONN RCPT HSG 0.25 2POS NATURAL

TE Connectivity AMP Connectors

0,32000 € Details

180907

CONN RCPT HSG 0.25 2POS NATURAL

TE Connectivity AMP Connectors

0,21000 € Details

163007

CONN RCPT HSG 0.25 8POS CLEAR

TE Connectivity AMP Connectors

0,66000 € Details

925324-1

CONN RCPT HSG 0.25 1POS BLACK

TE Connectivity AMP Connectors

0,30000 € Details

480003-5

CONN RCPT HSG 0.25 6POS NATURAL

TE Connectivity AMP Connectors

0,91000 € Details

180907-5

CONN RCPT HSG 0.25 2POS BLACK

TE Connectivity AMP Connectors

0,35000 € Details
You May Also Be Interested In

60295-2

CONN QC RCPT 18-22AWG 0.250

TE Connectivity AMP Connectors

0,25000 € Details

42100-2

CONN QC RCPT 14-18AWG 0.250

TE Connectivity AMP Connectors

0,14000 € Details

41771

CONN QC RCPT 18-22AWG 0.250

TE Connectivity AMP Connectors

0,14000 € Details

180923

CONN RCPT HSG 0.25 2POS NATURAL

TE Connectivity AMP Connectors

0,32000 € Details

42281-2

CONN QC RCPT 14-18AWG 0.250

TE Connectivity AMP Connectors

0,22000 € Details

180351-2

CONN QC RCPT 10-12AWG 0.250

TE Connectivity AMP Connectors

0,17000 € Details
Additional Resources
Standard Package 1
Other Names 604131
A27934CT