Add To Favorites
Photo Not Available
53645-2 Terminal Foil Connector Double Face, Slotted 14-16 AWG Tin
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,76000 0,76 €
10 0,67000 6,70 €
25 0,63120 15,78 €
50 0,60480 30,24 €
100 0,57850 57,85 €
250 0,52588 131,47 €
500 0,47328 236,64 €
1.000 0,42070 420,70 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A136285CT-ND
Copy   A136285CT-ND
Quantity Available 11.997
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

53645-2

Copy   53645-2
Description CONN TERM FOIL DBL FACE 14-16AWG
Copy   CONN TERM FOIL DBL FACE 14-16AWG
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Terminal Foil Connector Double Face, Slotted 14-16 AWG Tin

Copy   Terminal Foil Connector Double Face, Slotted 14-16 AWG Tin
Documents & Media
Datasheets 53645
Environmental Information 53645-2 Statement of Compliance
3D Drawings 53645-2.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Termi-Foil
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Double Face, Slotted
Foil Crimp Area -
Length - Overall 0.971" (24.66mm)
Wire Gauge 14-16 AWG
Contact Finish Tin
Contact Material Copper
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A136285CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A136285TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,36573 €
  • Digi-Reel® ? : A136285DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.997 - Immediate
  • Unit Price: Digi-Reel®

06:04:43 7.21.2019