EUR | USD
Favorite

5353929-1 USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Panel Mount, Surface Mount, Right Angle
Price & Procurement
967 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,32000 6,32 €
10 6,05600 60,56 €
25 5,52920 138,23 €
50 5,26580 263,29 €
100 5,00260 500,26 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
6,32000 €

Excludes VAT

7,33120 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : A111307TR-ND
  • Minimum Quantity: 350
  • Quantity Available: 700 - Immediate
  • Unit Price: 4,21566 €

5353929-1

Datasheet
Digi-Key Part Number A111307CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 5353929-1
Copy  
Description CONN RCP USB2.0 TYPEA PNL MNT RA
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Panel Mount, Surface Mount, Right Angle

Copy  
Documents & Media
Datasheets 5353929
Connector System Datasheet
3D Drawings 5353929-1.pdf
Environmental Information 5353929-1 Statement of Compliance
Featured Product Drone Solutions
Mfg CAD Models 5353929-1.igs
5353929-1.stp
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging Cut Tape (CT) 
Part Status Active
Connector Type USB-A (USB TYPE-A)
Number of Contacts 4
Gender Receptacle
Specifications USB 2.0
Mounting Type Panel Mount, Surface Mount, Right Angle
Mounting Feature Flange, Horizontal
Termination Solder
Features Board Guide
Ingress Protection -
Operating Temperature -55°C ~ 85°C
Number of Ports 1
Current Rating (Amps) 1A per Contact
Voltage - Rated 30VAC
Mating Cycles 1500
Shielding -
Contact Finish -
Shell/Shielding Material -
Material Flammability Rating -
Insulation Color White
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

5353928-2

CONN RCP USB2.0 TYPEA PNL MNT RA

TE Connectivity AMP Connectors

6,71000 € Details

5353583-1

CONN RCP USB2.0 TYPEA PNL MNT RA

TE Connectivity AMP Connectors

3,17090 € Details

MUSBR-A111-40

CONN RCPT USB2.0 TYPEA 4P PCB RA

Amphenol ICC (Commercial Products)

6,42000 € Details

MUSBR-3593-M0

CONN RCPT USB3.0 TYPEA 9POS PCB

Amphenol ICC (Commercial Products)

12,07000 € Details

970100154

BRASS SPACER STUD METRIC THREAD

Würth Elektronik

0,49000 € Details

971050154

BRASS SPACER STUD METRIC THREAD

Würth Elektronik

0,34000 € Details
Additional Resources
Standard Package 1
Other Names A111307CT