EUR | USD

487547-1 Contact Crimp Socket Gold
Price & Procurement
174,242 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,16000 €0,16
10 0,14900 €1,49
25 0,12720 €3,18
50 0,11120 €5,56
100 0,10340 €10,34
250 0,09144 €22,86
500 0,08748 €43,74
1.000 0,07157 €71,57
2.500 0,06560 €164,01

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,16000

Excludes VAT

€0,19040

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : A105464TR-ND
  • Minimum Quantity: 30,000
  • Quantity Available: 120,000 - Immediate
  • Unit Price: €0.06030

487547-1

Datasheet
Digi-Key Part Number A105464CT-ND
Copy  
Manufacturer

TE Connectivity AMP Connectors

Copy  
Manufacturer Part Number 487547-1
Copy  
Description CONTACT FLAT FLEX SOCKET GOLD
Copy  
Manufacturer Standard Lead Time 31 Weeks
Detailed Description

Contact Crimp Socket Gold

Copy  
Customer Reference
Documents & Media
Datasheets 487547
Mfg CAD Models 487547-1.igs
487547-1.stp
3D Drawings 487547-1.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge -
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Base Part Number 487547
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

2-487937-4

CONN FFC RCPT HSG 24POS 1.27MM

TE Connectivity AMP Connectors

€2.66000 Details

2-487937-0

CONN FFC RCPT HSG 20POS 1.27MM

TE Connectivity AMP Connectors

€2.27000 Details

4-487937-0

CONN FFC RCPT HSG 40POS 1.27MM

TE Connectivity AMP Connectors

€3.14000 Details

487223-1

CONN FFC RCPT HSG 10POS 2.54MM

TE Connectivity AMP Connectors

€1.87000 Details

487223-5

CONN FFC RCPT HSG 20POS 2.54MM

TE Connectivity AMP Connectors

€3.07000 Details

3-487937-0

CONN FFC RCPT HSG 30POS 1.27MM

TE Connectivity AMP Connectors

€2.86000 Details
You May Also Be Interested In

2-487937-4

CONN FFC RCPT HSG 24POS 1.27MM

TE Connectivity AMP Connectors

€2.66000 Details

2-487937-0

CONN FFC RCPT HSG 20POS 1.27MM

TE Connectivity AMP Connectors

€2.27000 Details

1-487547-1

CONTACT FLAT FLEX SOCKET GOLD

TE Connectivity AMP Connectors

€0.16000 Details

4-487937-0

CONN FFC RCPT HSG 40POS 1.27MM

TE Connectivity AMP Connectors

€3.14000 Details

1-487547-2

CONTACT FLAT FLEX SOCKET GOLD

TE Connectivity AMP Connectors

€0.18000 Details

487545-2

CONN FFC RCPT HSG 5POS 1.27MM

TE Connectivity AMP Connectors

€1.28000 Details
Additional Resources
Standard Package 1
Other Names A105464CT