EUR | USD

42779-1 Terminal Crimpband, Open Band Connector Crimp 3000-7000 CMA
Price & Procurement
47.989 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,14000 €0,14
10 0,13600 €1,36
25 0,10120 €2,53
50 0,08700 €4,35
100 0,08400 €8,40
250 0,07240 €18,10
500 0,06948 €34,74
1.000 0,06081 €60,81
2.500 0,05502 €137,54

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,14000

Excludes VAT

€0,16660

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : A111194TR-ND
  • Minimum Quantity: 20.000
  • Quantity Available: 40.000 - Immediate
  • Unit Price: 0,04866 €

42779-1

Datasheet
Digi-Key Part Number A111194CT-ND
Copy  
Manufacturer

TE Connectivity AMP Connectors

Copy  
Manufacturer Part Number 42779-1
Copy  
Description CONN SPLICE 3000-7000 CMA CRIMP
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Terminal Crimpband, Open Band Connector Crimp 3000-7000 CMA

Copy  
Customer Reference
Documents & Media
Datasheets 42779 Drawing
Environmental Information 42779-1 Statement of Compliance
Featured Product Drone Solutions
PCN Packaging Multiple Devices Packaging 01/Oct/2019
HTML Datasheet 42779 Drawing
3D Drawings 42779-1.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Amplivar
Packaging Cut Tape (CT) 
Part Status Active
Terminal Type Crimpband, Open Band
Number of Wire Entries Varies by Wire Size
Termination Crimp
Wire Gauge 3000-7000 CMA
Insulation Non-Insulated
Features Serrated Mating Area
Color -
Base Part Number 42779
 
Environmental & Export Classifications
RoHS Status Request inventory verification
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

280002-1

CONN SPLICE 1500-5000 CMA CRIMP

TE Connectivity AMP Connectors

0,09000 € Details

62759-1

CONN SPLICE 400-1300 CMA CRIMP

TE Connectivity AMP Connectors

0,08000 € Details

40509

CONN SPLICE 3300-9000 CMA CRIMP

TE Connectivity AMP Connectors

0,11000 € Details

0455703000

CONN 18-20AWG CRIMP TIN

Molex

0,13000 € Details

62357-1

CONN SPLICE 7400-10000 CMA CRIMP

TE Connectivity AMP Connectors

0,11000 € Details

63130-2

CONN SPLICE 1500-5000 CMA CRIMP

TE Connectivity AMP Connectors

0,14000 € Details
Additional Resources
Standard Package 1
Other Names A111194CT