2337019-1 U.FL (UMCC) Connector Receptacle, Male Pin 50Ohm Surface Mount Solder
Price & Procurement
32.681 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,16000 €0,16
10 0,15600 €1,56
25 0,13320 €3,33
50 0,11640 €5,82
100 0,10810 €10,81
250 0,09564 €23,91
500 0,09148 €45,74
1.000 0,07485 €74,85
2.500 0,06861 €171,53

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,16000

Excludes VAT

€0,19040

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : A144746TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: €0,06772
  • Digi-Reel®  : A144746DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 30.000 - Immediate
  • Unit Price: €0,16000

2337019-1

Datasheet
Digi-Key Part Number A144746CT-ND
Copy  
Manufacturer

TE Connectivity AMP Connectors

Copy  
Manufacturer Part Number 2337019-1
Copy  
Description UMCC MICRO-COAX RECEPTACLE, GEN
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

U.FL (UMCC) Connector Receptacle, Male Pin 50Ohm Surface Mount Solder

Copy  
Customer Reference
Documents & Media
Datasheets 2337019 Drawing
Mfg CAD Models 2337019-1.igs
2337019-1.stp
EDA / CAD Models 2337019-1 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging Cut Tape (CT) 
Part Status Active
Connector Style U.FL (UMCC)
Connector Type Receptacle, Male Pin
Contact Termination Solder
Shield Termination Solder
Impedance 50Ohm
Mounting Type Surface Mount
Mounting Feature -
Cable Group -
Fastening Type -
Frequency - Max 6GHz
Number of Ports 1
Features -
Housing Color -
Ingress Protection -
Includes -
Body Material Copper Alloy
Body Finish -
Center Contact Plating Gold
Dielectric Material Thermoplastic
Operating Temperature -40°C ~ 85°C
Center Contact Material Copper Alloy
Mating Cycles -
Insertion Loss -
Base Part Number 2337019
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

1909763-1

CONN UMCC JACK STR 50OHM SMD

TE Connectivity AMP Connectors

€0,40000 Details

2015357-4

CBL ASSY UMCC PLUG-PLUG 7.874"

TE Connectivity AMP Connectors

€2,13000 Details

2118651-6

RF CA,UMCC GEN1-GEN1,1.13,L90,GY

TE Connectivity AMP Connectors

€0,74000 Details

2195633-6

RF CA,UMCC GEN1- GEN1,1.32,L200M

TE Connectivity AMP Connectors

€1,29000 Details

2015699-1

CBL ASSY UMCC PLUG-PLUG 3.937"

TE Connectivity AMP Connectors

€1,17000 Details

150080RS75000

LED RED CLEAR 0805 SMD

Würth Elektronik

€0,16000 Details
Additional Resources
Standard Package 1
Other Names A144746CT