EUR | USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,50000 €1,50
10 1,36000 €13,60
25 1,27600 €31,90
50 1,22060 €61,03
100 1,16520 €116,52

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€1,50000

Excludes VAT

€1,78500

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : A126764TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: 1,09140 €

2309413-1

Datasheet
Digi-Key Part Number A126764CT-ND
Copy  
Manufacturer

TE Connectivity AMP Connectors

Copy  
Manufacturer Part Number 2309413-1
Copy  
Description DDR4 SODIMM 260P 9.2H STD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

260 Position SODIMM DDR4 SDRAM Socket Surface Mount, Right Angle

Copy  
Customer Reference
Documents & Media
Datasheets 2309413 Drawing
Featured Product Drone Solutions
PCN Design/Specification 230941(3,4)-1 Product Improvement 20/May/2019
EDA / CAD Models 2309413-1 by SnapEDA
2309413-1 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AdvancedMC
Packaging Cut Tape (CT) 
Part Status Active
Connector Style SODIMM
Number of Positions 260
Memory Type DDR4 SDRAM
Standards -
Mounting Type Surface Mount, Right Angle
Features Board Guide, Latches
Mounting Feature Normal, Standard - Top
Contact Finish Gold
Contact Finish Thickness Flash
Base Part Number 2309413
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DMN26D0UFB4-7

MOSFET N-CH 20V 230MA 3DFN

Diodes Incorporated

0,32000 € Details

AT24C02D-MAHM-T

IC EEPROM 2KBIT I2C 1MHZ 8UDFN

Microchip Technology

0,16000 € Details

BAS70W-05-7-F

DIODE ARRAY SCHOTTKY 70V SOT323

Diodes Incorporated

0,31000 € Details

1-1734248-5

CONN FPC VERT 15POS 1.00MM SMD

TE Connectivity AMP Connectors

0,81000 € Details

TXB0302DQMR

IC TRNSLTR BIDIRECTIONAL 8X2SON

Texas Instruments

0,64000 € Details

NC7SZ38P5X

IC GATE NAND OD 1CH 2-INP SC70-5

ON Semiconductor

0,30000 € Details
Additional Resources
Standard Package 1
Other Names A126764CT