EUR | USD
Favorite

2286211-3
Price & Procurement
62.836 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,14000 €0,14
5 0,13400 €0,67
10 0,12500 €1,25
25 0,11840 €2,96

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,14000

Excludes VAT

€0,16660

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : A125081TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 60.000 - Immediate
  • Unit Price: 0,09588 €

2286211-3

Datasheet
Digi-Key Part Number A125081CT-ND
Copy  
Manufacturer

TE Connectivity AMP Connectors

Copy  
Manufacturer Part Number 2286211-3
Copy  
Description HIGH CURRENT SPRING FINGER
Copy  
Manufacturer Standard Lead Time 13 Weeks
Customer Reference
Documents & Media
Datasheets 2286211 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Shield Finger, Pre-Loaded
Shape -
Width 0.067" (1.70mm)
Length 0.157" (4.00mm)
Height 0.094" (2.40mm)
Material Copper Alloy
Plating Gold
Plating - Thickness 19.685µin (0.50µm)
Attachment Method Solder
Operating Temperature -
Shelf Life Start -
Shelf Life -
Storage/Refrigeration Temperature -
Base Part Number 2286211
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

1551574-5

PRE-LOADED SPRING FINGER 2.6MM

TE Connectivity AMP Connectors

0,21000 € Details

DF40C-40DP-0.4V(51)

CONN PLUG 40POS SMD GOLD

Hirose Electric Co Ltd

0,74000 € Details

1734300-1

SHIELD FINGER 3025-Z1-T

TE Connectivity AMP Connectors

0,54000 € Details

S7151-45R

RFI SHIELD FINGER AU 3MM SMD

Harwin Inc.

0,40000 € Details

009155002301006

CONN SPRING BATTERY 2POS R/A SMD

AVX Corporation

1,45000 € Details

2108693-4

1.1H SPRING FINGER W/EMBOSS

TE Connectivity AMP Connectors

0,22000 € Details
Additional Resources
Standard Package 1
Other Names A125081CT