EUR | USD
Favorite

2232983-1 Socket Contact Tin 20-24 AWG Crimp Stamped
Price & Procurement
185.096 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,08000 €0,08
10 0,03700 €0,37
25 0,03480 €0,87
50 0,02580 €1,29
100 0,02210 €2,21
250 0,02136 €5,34
500 0,01840 €9,20
1.000 0,01656 €16,56
2.500 0,01472 €36,80

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,08000

Excludes VAT

€0,09520

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : A123957TR-ND
  • Minimum Quantity: 8.000
  • Quantity Available: 184.000 - Immediate
  • Unit Price: 0,01378 €

2232983-1

Datasheet
Digi-Key Part Number A123957CT-ND
Copy  
Manufacturer

TE Connectivity AMP Connectors

Copy  
Manufacturer Part Number 2232983-1
Copy  
Description CONN SOCKET 20-24AWG CRIMP TIN
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Socket Contact Tin 20-24 AWG Crimp Stamped

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Economy Power 2.5
Packaging Cut Tape (CT) 
Part Status Active
Type Stamped
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 20-24 AWG
Contact Finish Tin
Contact Finish Thickness -
Base Part Number 2232983
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
For Use With View More

1969442-4

CONN HOUSING PLUG 4POS

TE Connectivity AMP Connectors

0,10000 € Details

1969442-3

CONN HOUSING PLUG 3POS

TE Connectivity AMP Connectors

0,09000 € Details

1744417-4

CONN PLUG HSG 4POS 2.50MM

TE Connectivity AMP Connectors

0,11000 € Details

1969442-6

CONN HOUSING PLUG 6POS

TE Connectivity AMP Connectors

0,13000 € Details

1744417-8

CONN PLUG HSG 8POS 2.50MM

TE Connectivity AMP Connectors

0,15000 € Details

1744417-6

CONN PLUG HSG 6POS 2.50MM

TE Connectivity AMP Connectors

0,14000 € Details
You May Also Be Interested In

1969442-4

CONN HOUSING PLUG 4POS

TE Connectivity AMP Connectors

0,10000 € Details

2232905-1

CONN SOCKET 22-26AWG CRIMP TIN

TE Connectivity AMP Connectors

0,08000 € Details

2132415-2

CONN HEADER VERT 2POS 2.5MM

TE Connectivity AMP Connectors

0,21000 € Details

1969442-3

CONN HOUSING PLUG 3POS

TE Connectivity AMP Connectors

0,09000 € Details

1744417-4

CONN PLUG HSG 4POS 2.50MM

TE Connectivity AMP Connectors

0,11000 € Details

2238007-1

CONN PIN 22-26AWG CRIMP TIN

TE Connectivity AMP Connectors

0,08000 € Details
Additional Resources
Standard Package 1
Other Names A123957CT